- N° de stock RS:
- 419-8123
- Fabricant:
- RS PRO
200 En stock, livraison sous 1 jour(s) (stock Europe)
1070 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 10)
1,187 €
(TVA exclue)
1,436 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 - 40 | 1,187 € | 11,87 € |
50 - 90 | 1,151 € | 11,51 € |
100 + | 1,109 € | 11,09 € |
*prix conseillé |
- N° de stock RS:
- 419-8123
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
RS PRO Tee Male Hose Coupling Tee Coupler, Push-On, POM
This equal T-shaped hose coupling from the RS PRO range can connect up to three pipes, tubes or hoses securely and reliably. They're used across industry in applications requiring the movement of fluids.
The connectors are made from non-toxic polyoxymethylene (POM) acetal resin. This is a durable and lightweight material with good resistance to impact and wear. It's also chemically neutral with most fluids, so you can use it for water filters, drain or cooling lines and laboratory tubing without risk of contamination.
Hoses can be fitted quickly and simply by pushing the hose directly onto the connecting parts. The deep moulded ribs hold the hose securely, providing a firm seal. A hose clamp can be used for increased security in high-pressure applications. The T-shaped connector has an inner diameter of 2.7 mm and accepts a 4 mm wide hose.
The connectors are made from non-toxic polyoxymethylene (POM) acetal resin. This is a durable and lightweight material with good resistance to impact and wear. It's also chemically neutral with most fluids, so you can use it for water filters, drain or cooling lines and laboratory tubing without risk of contamination.
Hoses can be fitted quickly and simply by pushing the hose directly onto the connecting parts. The deep moulded ribs hold the hose securely, providing a firm seal. A hose clamp can be used for increased security in high-pressure applications. The T-shaped connector has an inner diameter of 2.7 mm and accepts a 4 mm wide hose.
Features and Benefits
• Tee type coupling hose connector
• Inner diameter of 2.7 mm – accepts a 4 mm hose
• Male push-on ribbed connection type
• Made of POM (polyoxymethylene) acetal resin
• Operating temperature range of -40°C to +82°C
• Conforms to the American National Standards Institute Electrostatic Discharge Association S20.20:2014 and British Standard European Norm 61340-5-1:2007 standards for electrostatic control
• RoHS (Restriction of Hazardous Substances) compliant
• Inner diameter of 2.7 mm – accepts a 4 mm hose
• Male push-on ribbed connection type
• Made of POM (polyoxymethylene) acetal resin
• Operating temperature range of -40°C to +82°C
• Conforms to the American National Standards Institute Electrostatic Discharge Association S20.20:2014 and British Standard European Norm 61340-5-1:2007 standards for electrostatic control
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Hose Inner Diameter | 4mm |
Hose Connector Type | Hose Joiner |
Body Material | Acetal |
Connector Gender | Male |
Coupling Connector Direction | Tee |