Jubilee Zinc Plated Mild Steel Slotted Hex Bolt Clip, Nut, Mini 15 mm ID

Bulk discount available

Subtotal (1 bag of 50 units)*

28,47 €

(exc. VAT)

34,45 €

(inc. VAT)

Add to Basket
Select or type quantity
En stock
  • Plus 25 unité(s) expédiée(s) à partir du 09 février 2026
  • Plus 8 unité(s) expédiée(s) à partir du 18 mars 2026
  • Plus 25 unité(s) expédiée(s) à partir du 15 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bag(s)
Per Bag
Per unit*
1 - 428,47 €0,569 €
5 - 927,05 €0,541 €
10 - 2925,63 €0,513 €
30 +23,92 €0,478 €

*price indicative

RS Stock No.:
908-9068
Mfr. Part No.:
NB1315MS
Brand:
Jubilee
Find similar products by selecting one or more attributes.
Select all

Marque

Jubilee

Product Type

Hose & Jubilee Clip

Clip Type

Bolt Clip, Nut, Mini

Material

Zinc Plated Mild Steel

Minimum Inside Diameter

13mm

Maximum Inside Diameter

15mm

Screw/Bolt Head

Slotted Hex

Finish

Zinc Plated

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
GB

Jubilee® Junior Clips – Mild Steel


Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.

These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.

Features and Benefits


72 hour corrosion resistance NSS (Neutral Salt Spray) Test

Complies with SAE internationally-recognised standards

Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production

Applications


These mild steel zinc protected clips are ideally suited for use in the following environments:

Agriculture

Automotive

Related links