Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip, Nut and Bolt Clip, 9.1mm Band Width, 15 → 17mm ID
- N° de stock RS:
- 908-9065
- Référence fabricant:
- NB1517MS
- Fabricant:
- Jubilee
Visuel non contractuel
Offre groupée disponible
Sous-total (1 sachet de 50 unités)*
29,21 €
(TVA exclue)
35,34 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Informations sur le stock actuellement non accessibles
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 29,21 € | 0,584 € |
| 5 - 9 | 27,75 € | 0,555 € |
| 10 - 29 | 26,30 € | 0,526 € |
| 30 + | 24,54 € | 0,491 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 908-9065
- Référence fabricant:
- NB1517MS
- Fabricant:
- Jubilee
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
| Marque | Jubilee | |
| Inside Diameter | 15 → 17mm | |
| Clip Type | Mini Fuel Clip, Nut and Bolt Clip | |
| Material | Zinc-Plated Mild Steel | |
| Inside Diameter Minimum | 15mm | |
| Inside Diameter Maximum | 17mm | |
| Band Width | 9.1mm | |
| Screw/Bolt Head | Slotted Hex | |
| Sélectionner tout | ||
|---|---|---|
Marque Jubilee | ||
Inside Diameter 15 → 17mm | ||
Clip Type Mini Fuel Clip, Nut and Bolt Clip | ||
Material Zinc-Plated Mild Steel | ||
Inside Diameter Minimum 15mm | ||
Inside Diameter Maximum 17mm | ||
Band Width 9.1mm | ||
Screw/Bolt Head Slotted Hex | ||
- Pays d'origine :
- GB
Jubilee® Junior Clips – Mild Steel
Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.
These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.
Features and Benefits
72 hour corrosion resistance NSS (Neutral Salt Spray) Test
Complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Applications
These mild steel zinc protected clips are ideally suited for use in the following environments:
Agriculture
Automotive
Automotive
Liens connexes
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm Band Width, 8 → 10mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm Band Width, 11 → 13mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm Band Width, 10 → 12mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm Band Width, 18 → 20mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm Band Width, 16 → 18mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm Band Width, 13 → 15mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm Band Width, 9 → 11mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm Band Width, 7 → 9mm ID