MIKALOR Stainless Steel Bolt Head Hose Clamp, 28mm Band Width, 187 → 200mm ID
- N° de stock RS:
- 282-0838
- Référence fabricant:
- 03019320
- Fabricant:
- MIKALOR
Sous-total (1 sachet de 2 unités)*
30,34 €
(TVA exclue)
36,71 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 8 unité(s) expédiée(s) à partir du 04 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 30,34 € | 15,17 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 282-0838
- Référence fabricant:
- 03019320
- Fabricant:
- MIKALOR
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
| Marque | MIKALOR | |
| Inside Diameter | 187 → 200mm | |
| Clip Type | Hose Clamp | |
| Material | Stainless Steel | |
| Inside Diameter Minimum | 187mm | |
| Inside Diameter Maximum | 200mm | |
| Band Width | 28mm | |
| Screw/Bolt Head | Bolt Head | |
| Sélectionner tout | ||
|---|---|---|
Marque MIKALOR | ||
Inside Diameter 187 → 200mm | ||
Clip Type Hose Clamp | ||
Material Stainless Steel | ||
Inside Diameter Minimum 187mm | ||
Inside Diameter Maximum 200mm | ||
Band Width 28mm | ||
Screw/Bolt Head Bolt Head | ||
- Pays d'origine :
- ES
The MIKALOR Hose Clamp is a SUPRA W4 hose clamp. This is the clamp of choice for professionals in the industrial hose, automotive and agricultural machinery sectors as well as in all industrial applications where an outstanding and above all reliable heavy duty clamp is required.
High strength bolt
Made of AISI 430 stainless steel
Can be opened and fastened again
Made of AISI 430 stainless steel
Can be opened and fastened again
Liens connexes
- MIKALOR Stainless Steel Bolt Head Hose Clamp 187 → 200mm ID
- MIKALOR Stainless Steel Bolt Head Hose Clamp 174 → 187mm ID
- MIKALOR Stainless Steel Bolt Head Hose Clamp 130 → 140mm ID
- MIKALOR Stainless Steel Bolt Head Hose Clamp 150 → 162mm ID
- MIKALOR Stainless Steel Bolt Head Hose Clamp 140 → 150mm ID
- MIKALOR Stainless Steel Bolt Head Hose Clamp 162 → 174mm ID
- MIKALOR Steel Hose Clamp 25 → 28mm ID
- MIKALOR Stainless Steel Hex Screw Bolt Drive 162 → 174mm ID