HI-TORQUE Stainless Steel Slotted Screw Hose Clip 460 mm ID
- N° de stock RS:
- 268-1366
- Référence fabricant:
- HTJ460P
- Fabricant:
- HI-TORQUE
Offre groupée disponible
Sous-total (1 paquet de 25 unités)*
749,175 €
(TVA exclue)
906,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 25 - 100 | 29,967 € | 749,18 € |
| 125 - 225 | 28,469 € | 711,73 € |
| 250 - 725 | 26,971 € | 674,28 € |
| 750 + | 25,173 € | 629,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 268-1366
- Référence fabricant:
- HTJ460P
- Fabricant:
- HI-TORQUE
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
| Marque | HI-TORQUE | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Hose Clip | |
| Material | Stainless Steel | |
| Minimum Inside Diameter | 430mm | |
| Maximum Inside Diameter | 460mm | |
| Screw/Bolt Head | Slotted Screw | |
| Finish | Zinc Plated Stainless steel | |
| Standards/Approvals | DIN and SAE Standards, BS5315, Lloyd’s Register Type Approval, NATO approval, BS EN ISO 9001, BSI Kitemark | |
| Sélectionner tout | ||
|---|---|---|
Marque HI-TORQUE | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Hose Clip | ||
Material Stainless Steel | ||
Minimum Inside Diameter 430mm | ||
Maximum Inside Diameter 460mm | ||
Screw/Bolt Head Slotted Screw | ||
Finish Zinc Plated Stainless steel | ||
Standards/Approvals DIN and SAE Standards, BS5315, Lloyd’s Register Type Approval, NATO approval, BS EN ISO 9001, BSI Kitemark | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
The HI-TORQUE Heavy duty stainless steel hose clamp available in 316 stainless steel, Hi-torque hose clamp is specifically designed for use with tough, wire reinforced hoses that require higher sealing pressure and for when extra margin of safety and reliability is required.
Provide unrivalled hose sealing ability
Quicker to fit
Large adjustment range
Straight line housing
Liens connexes
- HI-TORQUE Stainless Steel Slotted Screw Hose Clip 300mm ID
- HI-TORQUE Stainless Steel Slotted Screw Hose Clip 200mm ID
- HI-TORQUE Stainless Steel Slotted Screw Hose Clip 280mm ID
- HI-TORQUE Stainless Steel Slotted Screw Hose Clip 260mm ID
- HI-TORQUE Stainless Steel Slotted Screw Hose Clip 220mm ID
- HI-TORQUE Stainless Steel Slotted Screw Hose Clip 240mm ID
- HI-TORQUE Stainless Steel Slotted Screw Hose Clip 180mm ID
- HI-TORQUE Stainless Steel Slotted Screw Hose Clip 340mm ID