Jubilee Stainless Steel Bolt Head Bolt Drive, 20mm Band Width, 44 → 47mm ID
- N° de stock RS:
- 124-5720
- Référence fabricant:
- JSC047SS316
- Fabricant:
- Jubilee
Offre groupée disponible
Sous-total (1 sachet de 2 unités)*
28,58 €
(TVA exclue)
34,58 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 47 unité(s) expédiée(s) à partir du 15 décembre 2025
- Plus 40 unité(s) expédiée(s) à partir du 21 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 28,58 € | 14,29 € |
| 5 - 9 | 27,13 € | 13,565 € |
| 10 - 29 | 25,74 € | 12,87 € |
| 30 + | 24,01 € | 12,005 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 124-5720
- Référence fabricant:
- JSC047SS316
- Fabricant:
- Jubilee
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
| Marque | Jubilee | |
| Inside Diameter | 44 → 47mm | |
| Clip Type | Bolt Drive | |
| Material | Stainless Steel | |
| Inside Diameter Minimum | 44mm | |
| Inside Diameter Maximum | 47mm | |
| Band Width | 20mm | |
| Stainless Steel Type | A4 316 | |
| Screw/Bolt Head | Bolt Head | |
| Sélectionner tout | ||
|---|---|---|
Marque Jubilee | ||
Inside Diameter 44 → 47mm | ||
Clip Type Bolt Drive | ||
Material Stainless Steel | ||
Inside Diameter Minimum 44mm | ||
Inside Diameter Maximum 47mm | ||
Band Width 20mm | ||
Stainless Steel Type A4 316 | ||
Screw/Bolt Head Bolt Head | ||
Jubilee 316 Stainless Steel Superclamps
Jubilee superclamps 316 stainless steel hose clips have been designed to hold your soft hose onto a rigid circular pipe. The adjustable heavy-duty clamp is used when you need a tight seal when you are joining hoses.
Features and Benefits
Available in a range of bandwidths from 18 mm to 25 mm
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish
Used in place of SAE J1508 type TB or T-Bolt style clamps
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish
Used in place of SAE J1508 type TB or T-Bolt style clamps
Typical Applications
Use the jubilee clips for joining your hoses in the marine and offshore oil and gas industry, food and chemical industries. Also in car repair applications and for waste water extraction or in other applications where you require high corrosion resistance.
Note
If the 316 stainless steel superclamp is not what you are looking for we also offer 304 stainless steel and mild steel.
Refer to the datasheet for more information.
Refer to the datasheet for more information.
Standards
Din 3017
Jubilee Superclamps
Liens connexes
- Jubilee Stainless Steel Bolt Head Bolt Drive 44 → 47mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 44 → 47mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 60 → 63mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 36 → 39mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 32 → 35mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 56 → 59mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 48 → 51mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 52 → 55mm ID