RS PRO Hose Pipe, 6 bar, 10 m Long
- N° de stock RS:
- 917-4995
- Fabricant:
- RS PRO
Sous-total (1 unité)*
127,71 €
(TVA exclue)
154,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 9 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 127,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 917-4995
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Length | 10m | |
| Product Type | Hose Pipe | |
| Colour | Green | |
| Bend Radius | 284mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Industrial | |
| Maximum Operating Pressure | 6 bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Length 10m | ||
Product Type Hose Pipe | ||
Colour Green | ||
Bend Radius 284mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Industrial | ||
Maximum Operating Pressure 6 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- GB
RS PRO Delivery Hose
This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.
Features and Benefits
• Highly flexible over a wide temperature range
• Smooth bore reduces flow loss
• Designed for more arduous applications
• Manufactured from compounds containing nitrile
• Reinforced with high tensile polyester fibres, excellent for transportation of fuel oils in high pressure applications
Specifications
• Temperature range -10°C to +55°C
• Non-toxic and suitable for food applications
• Resistant to full vacuum
• Anti-static feature
• Colour – transparent green, white helix
• Independently tested to European Food Regulation 10/2011
• Can be used repeatedly with all food types (excluding fatty foods) at full temperature range
• RoHS and REACH compliant
Applications
This RS PRO clear PVC hose is suitable for the suction and delivery of water, slurries, granules, foodstuffs and dilute chemicals.
Ideally suited for:
• Agriculture
• Food processing
• Plastic handling
• Marine and construction industries
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too
