RS PRO Flat Roll-Up Hose with Coupling, Male Female, 3 bar, 50 m Long

Sous-total (1 unité)*

353,45 €

(TVA exclue)

427,67 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 10 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +353,45 €

*Prix donné à titre indicatif

N° de stock RS:
186-0538
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Length

50m

Product Type

Flat Roll-Up Hose with Coupling

Connection Gender A

Male

Connection Gender B

Female

Colour

Blue

Reinforced

Yes

Material

Polyvinyl Chloride

Application

Water, Chemical

Maximum Operating Pressure

3 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Pays d'origine :
GB
RS PRO general purpose layflat hose that offers exceptional value for money. For

use on the discharge side of water pumps in drainage and irrigation,

and for also conveying non solvent based liquids. Can be also suitable

for spreading liquid fertilisers, agricultural chemicals, and some mild

abrasive powders.

• Compact in design.

• Made from Cadmium free materials.

• Resistant to a wide range of chemicals.

• Silicone-free.

• Good resistance to abrasion.

• Provides good flexibility.

• Minimum electrical conductivity.

• Tough and durable for longer lifespan.

• Fast liquid transfer.

• Nominal 3 Bar working pressure (Light duty)

• Easy to store and transport.

Liens connexes