RS PRO Hose Pipe, 7 bar, 10 m Long

Sous-total (1 unité)*

69,44 €

(TVA exclue)

84,02 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 11 unité(s) expédiée(s) à partir du 16 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +69,44 €

*Prix donné à titre indicatif

N° de stock RS:
136-9449
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Hose Pipe

Length

10m

Colour

Green

Bend Radius

127mm

Reinforced

Yes

Material

Polyvinyl Chloride

Application

Agriculture

Maximum Operating Pressure

7 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
GB

RS PRO PVC Hose, Green, 39.6 mm External Diameter, 10 m Long Reinforced, 127 mm (Minimum) Bend Radius, Various Applications


Use this delivery hose from RS PRO to transport powders, slurries or water from one place to another. It's a good choice for light-duty suction applications in the marine, horticultural and construction industries.

As it's made from super-elastic compounds, the hose is designed to be highly flexible, even in extreme environments. Thanks to its rigid, crush-resistant polyvinyl chloride (PVC) helix, it's extremely durable. The smooth bore keeps flow at the ideal level, meaning there's no need to worry about disruptions to the flow.

You can use this hose at temperatures ranging from -10°C to +55°C. It's commonly used in the agricultural industry to convey insecticides, dilute chemicals and liquid fertilisers.

Features and Benefits


  • Minimum bend radius of 127 mm

  • Green colour

  • Inner diameter of 32 mm

  • Outer diameter of 39.6 mm

  • Length of 10 m

  • PVC (polyvinyl chloride) material

  • Maximum working pressure of 7 bar

  • Operating temperature range of -10°C to +55°C

  • Reinforced

  • Suitable for agriculture, horticulture, marine and slurry applications

  • Liens connexes