RS PRO Steel J Hook PVC Coated 31mm 11 mm
- N° de stock RS:
- 397-4926
- Fabricant:
- RS PRO
Sous-total (1 sachet de 10 unités)*
2,71 €
(TVA exclue)
3,28 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 39 unité(s) expédiée(s) à partir du 07 novembre 2026
- Plus 228 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 2,71 € | 0,271 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 397-4926
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | J Hook | |
| Material | Steel | |
| Finish | PVC Coated | |
| Thread Length | 11mm | |
| Overall Length | 31mm | |
| Thread Standard | No | |
| Hook Inside Diameter | 10mm | |
| Shoulder | Yes | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type J Hook | ||
Material Steel | ||
Finish PVC Coated | ||
Thread Length 11mm | ||
Overall Length 31mm | ||
Thread Standard No | ||
Hook Inside Diameter 10mm | ||
Shoulder Yes | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
RS PRO Steel Vinyl J Hook, 10 mm
These versatile 10 mm J hooks from RS PRO are ideal for supporting lightweight objects in your home, office or workspace. They can hold a range of everyday items, from coats to cables.
The open crook at one end lets you place and remove items rapidly, while the threaded screw at the other end makes the hooks easy to install. Simply insert them into wood with a twist of your fingers. The threaded end also helps them maintain a firm grip when installed, so the hooks can hold more weight without coming loose.
As they're made from a sturdy steel material coated in PVC (polyvinyl chloride), the hooks are highly durable and resistant to corrosion. This makes them a good choice for use in harsh industrial conditions and outdoor environments. You'll commonly find hooks like these used in the home, as well in workshops or commercial settings.
Features and Benefits
Liens connexes
- RS PRO Steel Hook 31mm, 20 mm
- RS PRO Steel M6 x 1 Clevis, 31mm x 12 mm
- RS PRO Stainless Steel M6 x 1 Clevis, 31mm x 12 mm
- SKF HNA 1-4 35 mm Hook Spanner Phosphated Coated Steel
- SKF HNA 14-24 150 mm Hook Spanner Steel Phosphated Coated
- SKF HN 12/SNL 80 mm Hook Spanner Phosphated Coated Steel
- SKF HN 13/SNL 85 mm Hook Spanner Steel Phosphated Coated
- SKF HNA 9-13 90 mm Hook Spanner Phosphated Coated Medium Carbon Steel