Alpha Wire 33201 Series Purple 0.03 mm² Hook Up Wire, 32 AWG, Solid, 1000ft, PTFE Insulation, 33201 VI001
- N° de stock RS:
- 285-0102
- Référence fabricant:
- 33201 VI001
- Fabricant:
- Alpha Wire
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 285-0102
- Référence fabricant:
- 33201 VI001
- Fabricant:
- Alpha Wire
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
| Marque | Alpha Wire | |
| Cross Sectional Area | 0.03 mm² | |
| Sheath Colour | Purple | |
| Cable Shape | Single Core | |
| American Wire Gauge | 32 AWG | |
| Core Strands | Solid | |
| Length | 1000ft | |
| Insulation Material | PTFE | |
| Series | 33201 | |
| Sélectionner tout | ||
|---|---|---|
Marque Alpha Wire | ||
Cross Sectional Area 0.03 mm² | ||
Sheath Colour Purple | ||
Cable Shape Single Core | ||
American Wire Gauge 32 AWG | ||
Core Strands Solid | ||
Length 1000ft | ||
Insulation Material PTFE | ||
Series 33201 | ||
Statut RoHS : Exempté
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Liens connexes
- Alpha Wire 33201 Series Black 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 BK001
- Alpha Wire 33201 Series Red 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 RD001
- Alpha Wire 33201 Series Blue 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 BL001
- Alpha Wire 33201 Series Green 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 GR001
- Alpha Wire 33201 Series White 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 WH001
- Alpha Wire 33201 Series Grey 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 SL001
- Alpha Wire 33201 Series Orange 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 OR001
- Alpha Wire 33201 Series Yellow 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 YL001