Huber+Suhner Radox 125 Series Black 1.5 mm² Hook Up Wire, 16 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
283-3435
Référence fabricant:
RXL 125 1.5MM2 BK
Fabricant:
Huber+Suhner
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Huber+Suhner

Cross Sectional Area

1.5 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

16 AWG

Core Strands

Single

Insulation Material

Polyolefin Cross-linked EI5

Series

Radox 125

Pays d'origine :
CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.

Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible