Mueller Electric WI-M/Silicone Wire Series Black Hook Up Wire, 41 x 0.127 mm, 15.2 m, WI-M-20-50-0, Silicone
- N° de stock RS:
- 243-1651
- Numéro d'article Distrelec:
- 303-74-566
- Référence fabricant:
- WI-M-20-50-0
- Fabricant:
- Mueller Electric
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 243-1651
- Numéro d'article Distrelec:
- 303-74-566
- Référence fabricant:
- WI-M-20-50-0
- Fabricant:
- Mueller Electric
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
| Marque | Mueller Electric | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 41 x 0.127mm | |
| Cable Length | 15.2m | |
| Voltage | 1000V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Jacket Material | Silicone | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -65°C | |
| Sub Type | Test Lead | |
| Series | WI-M/Silicone Wire | |
| Hazardous Area Certification | No | |
| Size of Strands | 0.127mm | |
| Number of Strands | 41 | |
| Sélectionner tout | ||
|---|---|---|
Marque Mueller Electric | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 41 x 0.127mm | ||
Cable Length 15.2m | ||
Voltage 1000V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Jacket Material Silicone | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -65°C | ||
Sub Type Test Lead | ||
Series WI-M/Silicone Wire | ||
Hazardous Area Certification No | ||
Size of Strands 0.127mm | ||
Number of Strands 41 | ||
- Pays d'origine :
- CN
The Mueller Electric WI-M-20-50-0 is a 20 AWG, copper wire with a highly flexible, 0.105 (2.667mm) diameter
silicone jacket.
Highly flexible
Liens connexes
- Mueller Electric WI-M/Silicone Wire Series Red Hook Up Wire 15.2 m Silicone
- Mueller Electric WI-M/Silicone Wire Series Black Hook Up Wire 30.4 m Silicone
- Mueller Electric WI-M/Silicone Wire Series Red Hook Up Wire 30.4 m Silicone
- Mueller Electric WI-M-20 Series Black Test Lead Wire 41 x 0.127 mm 25 ft
- Mueller Electric WI-M-20 Series Black Test Lead Wire 41 x 0.127 mm 10 ft
- Mueller Electric WI-M-20 Series Red Test Lead Wire 41 x 0.127 mm 10 ft
- Mueller Electric WI-M-20 Series Red Test Lead Wire 41 x 0.127 mm 25 ft
- Mueller Electric WI-M/Silicone Wire Series Black Hook Up Wire 3.05 m Silicone