Alpha Wire Ecogen Ecowire Metric Series Red Hook Up Wire, 18 AWG, 42 x 0.16 mm², 0.16 mm² core strands, 50 m,
- N° de stock RS:
- 201-2775
- Référence fabricant:
- 67075 RD321
- Fabricant:
- Alpha Wire
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 bobine de 30 mètre(s)
35,77 €
(TVA exclue)
43,28 €
(TVA incluse)
- N° de stock RS:
- 201-2775
- Référence fabricant:
- 67075 RD321
- Fabricant:
- Alpha Wire
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Core Strands | 42 x 0.16mm² | |
| Cable Length | 50m | |
| Outside Diameter | 1.65mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Jacket Material | Polyphenylene Ether | |
| Cable Type | Stranded | |
| Standards/Approvals | CE, CSA, UL | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire Metric | |
| Size of Strands | 0.16mm² | |
| Number of Strands | 42 | |
| Sélectionner tout | ||
|---|---|---|
Marque Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Core Strands 42 x 0.16mm² | ||
Cable Length 50m | ||
Outside Diameter 1.65mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Jacket Material Polyphenylene Ether | ||
Cable Type Stranded | ||
Standards/Approvals CE, CSA, UL | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire Metric | ||
Size of Strands 0.16mm² | ||
Number of Strands 42 | ||
Liens connexes
- Alpha Wire Ecogen Ecowire Metric Series Brown Hook Up Wire 42 x 0.16 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Blue Hook Up Wire 42 x 0.16 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Red Hook Up Wire 42 x 0.16 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Purple Hook Up Wire 42 x 0.16 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Yellow Hook Up Wire 42 x 0.16 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Green Hook Up Wire 42 x 0.16 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Blue Hook Up Wire 42 x 0.16 mm² 100 m,
- Alpha Wire Ecogen Ecowire Metric Series Yellow 18 AWG 0.16 mm² core strands