Alpha Wire Ecogen Ecowire Metric Series Purple 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether
- N° de stock RS:
- 201-2682
- Référence fabricant:
- 67150 VI033
- Fabricant:
- Alpha Wire
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 bobine de 30 mètre(s)
43,80 €
(TVA exclue)
53,00 €
(TVA incluse)
- N° de stock RS:
- 201-2682
- Référence fabricant:
- 67150 VI033
- Fabricant:
- Alpha Wire
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
| Marque | Alpha Wire | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Purple | |
| American Wire Gauge | 16 AWG | |
| Core Strands | 84/0.16 mm² | |
| Length | 50m | |
| Insulation Material | Polyphenylene Ether | |
| Voltage Rating | 600 V | |
| Wire Style | UL11028 | |
| Series | Ecogen Ecowire Metric | |
| Sélectionner tout | ||
|---|---|---|
Marque Alpha Wire | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Purple | ||
American Wire Gauge 16 AWG | ||
Core Strands 84/0.16 mm² | ||
Length 50m | ||
Insulation Material Polyphenylene Ether | ||
Voltage Rating 600 V | ||
Wire Style UL11028 | ||
Series Ecogen Ecowire Metric | ||
- Pays d'origine :
- US
The Alpha Wire 50m violet 67150 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 1.5mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
Liens connexes
- Alpha Wire Ecogen Ecowire Metric Series Blue 1.5 mm² Hook Up Wire 84/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Green 1.5 mm² Hook Up Wire 84/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series White 1.5 mm² Hook Up Wire 84/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Black 1.5 mm² Hook Up Wire 84/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series White 2.5 mm² Hook Up Wire 140/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Blue 2.5 mm² Hook Up Wire 140/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Purple 0.75 mm² Hook Up Wire 42/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series White 1 mm² Hook Up Wire 56/0.16 mm² Polyphenylene Ether