Kabeltronik LIFY Series Red Equipment Wire, 13 AWG, 651 x 70 μm, 70 μm core strands, 100 m, Polyvinyl Chloride,
- N° de stock RS:
- 349-464
- Référence fabricant:
- 160125008
- Fabricant:
- Kabeltronik
Sous-total (1 bobine de 100 mètres)*
171,13 €
(TVA exclue)
207,07 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 + | 171,13 € | 1,711 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 349-464
- Référence fabricant:
- 160125008
- Fabricant:
- Kabeltronik
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
| Marque | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 13AWG | |
| Core Strands | 651 x 70 μm | |
| Cable Length | 100m | |
| Voltage | 1.5kV | |
| Outside Diameter | 3.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | DIN 40500 Teil 5 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | LIFY | |
| Size of Strands | 70μm | |
| Number of Strands | 651 | |
| Sélectionner tout | ||
|---|---|---|
Marque Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Red | ||
American Wire Gauge 13AWG | ||
Core Strands 651 x 70 μm | ||
Cable Length 100m | ||
Voltage 1.5kV | ||
Outside Diameter 3.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals DIN 40500 Teil 5 | ||
Jacket Material Polyvinyl Chloride | ||
Series LIFY | ||
Size of Strands 70μm | ||
Number of Strands 651 | ||
- Pays d'origine :
- DE
The Kabeltronik Stranded Wire is a versatile and reliable choice for various electrical applications. Its vibrant colour ensures easy identification and organization in wiring setups. Designed for durability, it offers flexibility and consistent performance in both professional and DIY projects.
Length 100 m
Cross section 2.5 mm sq
Red colour
PVC jacket material
Liens connexes
- Kabeltronik LIFY Series Black Equipment Wire 651 X 0.07 mm 100 m
- Kabeltronik LIFY Series Blue Hook Up Wire 651 x 0.07 mm 100 m
- Kabeltronik LIFY Series Blue Equipment Wire 392 X 0.07 mm 100 m
- Kabeltronik LIFY Series Red Equipment Wire 392 X 0.07 mm 100 m
- Kabeltronik 1601 Series Yellow Equipment Wire 651 X 0.07 mm 100 m
- Kabeltronik LIFY Series Yellow Hook Up Wire 392 x 0.07 mm 100 m
- Hew Heinz Eilentropp Red Hook Up Wire 651/0.07 mm 5 m
- Staubli Red Hook Up Wire 651/0.07 mm 25 m