3M Clear Reclosable Fastener, 25.4mm x 1.25 m

Sous-total (1 unité)*

45,77 €

(TVA exclue)

55,38 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 31 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +45,77 €

*Prix donné à titre indicatif

N° de stock RS:
283-6603
Référence fabricant:
SJ3560DLHSE
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Width

25.4mm

Product Type

Reclosable Fastener

Length

1.25m

Thickness

3.51mm

Colour

Clear

Material

Polyolefin

Hook & Loop Type

Interlocking Fastener

Maximum Operating Temperature

104°C

Standards/Approvals

No

Pays d'origine :
US

3M Reclosable Fastener, 1.25m Length, 25.4mm Width - SJ3560DLHSE


This reclosable fastener is a clear, interlocking strip designed to provide a repeatable closing function for assemblies where a removable seal is required. Manufactured from polyolefin, it serves as a hook-and-loop alternative suitable for environments requiring moderate thermal resistance and a transparent finish.

Features and Benefits:


• Interlocking profile delivers secure repeatable engagement
• Operates reliably up to +104°C for elevated temperature use
• Clear construction preserves visibility of underlying materials
• 3.51mm section thickness offers robust engagement strength
• 25.4mm working width supports wider sealing paths
• 1.25m supply length reduces frequent splicing needs

Applications


• Suitable for removable textile closures in protective garments
• Ideal for visible fastening on clear packaging panels
• Used with soft housings requiring transparent closure strips
• Can be used for temporary enclosures exposed to heat
• Appropriate for industrial jigs where repeated opening is needed

How does the material choice affect flex and durability?


Polyolefin offers a balance of flexibility and wear resistance, enabling repeated opening cycles without significant embrittlement under normal handling.

What should be considered for bonding or attachment?


The strip is designed as a fastener component

the attachment method must be compatible with polyolefin surfaces and the substrate to maintain alignment and load distribution.

How does the clear finish behave under prolonged heat?


The transparent polyolefin maintains dimensional stability up to +104°C but prolonged exposure near that temperature should be evaluated for cosmetic yellowing and softening.

Can the fastener be cut to length on site?


Yes, the supplied 1.25m roll can be trimmed to required lengths

ends will retain the interlocking profile but should be finished to prevent fraying.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.