3M Black Hook & Loop Tape, 25mm x 2.5 m
- N° de stock RS:
- 163-4738
- Numéro d'article Distrelec:
- 301-22-215
- Référence fabricant:
- 3M SJ3870 25mm x 2,5m
- Fabricant:
- 3M
Bénéficiez d'une remise sur les achats en gros
Ajoutez 15 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 unité)*
43,23 €
(TVA exclue)
52,31 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- Plus 118 unité(s) expédiée(s) à partir du 17 novembre 2026
- Plus 268 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 14 | 43,23 € | - |
| 15 - 39 | 41,50 € | 4% |
| 40 + | 39,77 € | 8% |
*Prix donné à titre indicatif
- N° de stock RS:
- 163-4738
- Numéro d'article Distrelec:
- 301-22-215
- Référence fabricant:
- 3M SJ3870 25mm x 2,5m
- Fabricant:
- 3M
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
| Marque | 3M | |
| Product Type | Hook & Loop Tape | |
| Width | 25mm | |
| Length | 2.5m | |
| Colour | Black | |
| Pre-cut | No | |
| Trade Name | SJ3870 | |
| Hook & Loop Type | Hook & Loop | |
| Material | Modified Acrylic Foam Adhesive, Polypropylene (Stem/Heads and Backing) | |
| Maximum Operating Temperature | 180°F | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Product Type Hook & Loop Tape | ||
Width 25mm | ||
Length 2.5m | ||
Colour Black | ||
Pre-cut No | ||
Trade Name SJ3870 | ||
Hook & Loop Type Hook & Loop | ||
Material Modified Acrylic Foam Adhesive, Polypropylene (Stem/Heads and Backing) | ||
Maximum Operating Temperature 180°F | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
3M Hook & Loop Tape, 2.5m Length, 22N/cm Dynamic Tensile Engagement Force - SJ3870 Series - 3M SJ3870 25mm x 2,5m
For quick mounting, snap objects to a surface with this hook and loop tape from 3M. It's a two-part system featuring unique mushroom-shaped stems that lock onto each other to ensure a steady hold. Backing it up is an acrylic pressure-sensitive adhesive that quickly sticks to plastics, powder-coated paints and medium-energy or low-energy surfaces. Removing the tape is fuss-free, as it simply peels off without leaving any residue behind.
Features & Benefits
• Repositionable for convenient adjustments
• Closes with an audible snap to notify you of a tight fit
• Treated polyolefin liner resists chemicals and abrasions for durability
Applications
• Interior decoration
• Medical industry
• Building signage
Is the tape reusable?
Yes. This tape is reusable and highly durable. It resists 1,000 openings and closings, after which it loses 50% of its original tensile strength.
Does water affect the performance of hook and loop tape?
Hook and Loop tape will not degrade in water and water doesn't affect the holding strength of the tape.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Liens connexes
- 3M Black Hook & Loop Tape, 25mm x 2.5 m
- 3M Transparent Hook & Loop Tape, 25mm x 2.5 m
- 3M Black Hook & Loop Tape, 25mm x 5 m
- 3M Black Hook & Loop Tape, 25mm x 1.25 m
- 3M White Hook & Loop Tape, 25mm x 1.25 m
- 3M Black Hook & Loop Tape, 25mm x 45.7 m
- 3M Transparent Hook & Loop Tape, 25mm x 5 m
- 3M Translucent Hook & Loop Tape, 25mm x 10 m