CK 38 mm Diameter Steel Hole Saw for Copper, Mild and Stainless Steel, Cast Iron
- N° de stock RS:
- 285-5094
- Numéro d'article Distrelec:
- 304-00-243
- Référence fabricant:
- T3203 038
- Fabricant:
- CK
Sous-total (1 unité)*
24,42 €
(TVA exclue)
29,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 24,42 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 285-5094
- Numéro d'article Distrelec:
- 304-00-243
- Référence fabricant:
- T3203 038
- Fabricant:
- CK
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
| Marque | CK | |
| Diameter | 38mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Copper, Mild and Stainless Steel, Cast Iron | |
| Material | Steel | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque CK | ||
Diameter 38mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Copper, Mild and Stainless Steel, Cast Iron | ||
Material Steel | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The CK TCT (Tungsten Carbide Tips) Holesaws offer outstanding cutting performance on materials such as mild and stainless steel, cast iron, and copper up to 12mm thickness. With a 3-point variable cutting edge design, they maximize contact and minimize heat build-up during operation.
High tension spring for rapid slug ejection
Diameter 12 mm
Liens connexes
- CK 40 mm Diameter Alloy Steel Hole Saw for Mild and Stainless Steel Cast Iron
- CK 22 mm Diameter Alloy Steel Hole Saw for Cast Iron Copper
- CK 32 mm Diameter Alloy Steel Hole Saw for Cast Iron Mild and Stainless Steel
- CK 25 mm Diameter Alloy Steel Hole Saw for Cast Iron Copper
- CK 12 mm Diameter Tungsten Carbide Hole Saw for Copper Mild and Stainless Steel
- CK 12 mm Diameter Tungsten Carbide Hole Saw for Cast Iron Mild and Stainless Steel
- CK 38 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- Makita Band Saw Blade Mild Steel Cast Iron 835 mm 1