DeWALT Bi-Metal Hole Saw for Wood, Metal, Plastic
- N° de stock RS:
- 274-4790
- Référence fabricant:
- DT90355-QZ
- Fabricant:
- DeWALT
Sous-total (1 jeu)*
185,55 €
(TVA exclue)
224,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
jeu(x) | le jeu |
|---|---|
| 1 + | 185,55 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 274-4790
- Référence fabricant:
- DT90355-QZ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Bi-Metal | |
| Material Cut | Wood, Metal, Plastic | |
| Cut Depth | 44mm | |
| Bimetal | Yes | |
| Number of Pieces | 11 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Bi-Metal | ||
Material Cut Wood, Metal, Plastic | ||
Cut Depth 44mm | ||
Bimetal Yes | ||
Number of Pieces 11 | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
The DeWALT Hole Saw set including 7 hole saw. This set includes hole saws in diameters of 19mm, 22mm, 29mm, 38mm, 44mm, 51mm, 57mm. This wide range of sizes ensures that you have the right tool for various hole cutting needs. This hole saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.
Rear shoulder
Suitable for wood application
Suitable for metal and plastic application
Liens connexes
- DeWALT Bi-Metal Hole Saw for Metal Plastic
- DeWALT 21 mm Diameter Bi-Metal Hole Saw for Plastic Metal
- DeWALT 168 mm Diameter Bi-Metal Hole Saw for Plastic Wood
- DeWALT Bi-Metal Jigsaw Blade Plastic 59 mm, 5-Pieces
- DeWALT 41 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 70 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 16 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 111 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride