DeWALT 152 mm Diameter Bi-Metal Hole Saw for Metal, PVC
- N° de stock RS:
- 274-4788
- Référence fabricant:
- DT90346-QZ
- Fabricant:
- DeWALT
Sous-total (1 unité)*
72,03 €
(TVA exclue)
87,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 19 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 72,03 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 274-4788
- Référence fabricant:
- DT90346-QZ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Hole Saw | |
| Diameter | 152mm | |
| Arbor Included | No | |
| Material Cut | Metal, PVC | |
| Material | Bi-Metal | |
| Cut Depth | 44mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Hole Saw | ||
Diameter 152mm | ||
Arbor Included No | ||
Material Cut Metal, PVC | ||
Material Bi-Metal | ||
Cut Depth 44mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
The DeWALT Bi Metal Hole Saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.
Suitable for wood application
Suitable for metal and plastic application
Machined in one piece for more stability
Liens connexes
- DeWALT 41 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 70 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 16 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 111 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 30 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 105 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 37 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 27 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride