Siemens PXM30.E Series Display Panel - 7 in, LCD TFT Display, 1024 x 600

Sous-total (1 unité)*

2 090,70 €

(TVA exclue)

2 529,75 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 05 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +2 090,70 €

*Prix donné à titre indicatif

N° de stock RS:
287-8857
Référence fabricant:
PXM30.E / S55623-H128
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Manufacturer Series

PXM30.E

Display Type

LCD TFT

Manufacturer Part No.

PXM30.E / S55623-H128

Display Resolution

1024 x 600

Display Size

7 in

Pays d'origine :
CN
The Siemens high-quality touch panel designed for technical on-site operation of plants as well as room operation. It is optimized for local on-site operation of the Desigo building automation and control system and features an integrated web server with an HTML5.0 interface. The touch panel allows for generic operation and monitoring of plant functions, offline engineering of customized graphics, and compact design for easy mounting in panel doors. With its high-resolution, capacitive touch display and LED indicator for alarms, the touch panel provides an intuitive and user-friendly interface for plant and room operation.

Optimized for local on-site operation of the Desigo building automation and control system
Integrated web server with HTML5.0 interface for remote access
Generic operation and monitoring of plant functions such as alarms, schedulers, and setpoint changes
Offline engineering of customized graphics with ABT site
Compact design featuring a low installation depth for mounting in panel doors
High-resolution, capacitive touch display for intuitive operation
LED indicator to display alarms on an inactive screen

Liens connexes