Display Visions HMI Series Touch Screen HMI - 2.8 in, TFT Display, 320 x 240 pixel
- N° de stock RS:
- 634-718
- Référence fabricant:
- EA HMI028LM-32ATCS
- Fabricant:
- Display Visions
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 2%
Consulter les options de prix de grosSous-total (1 unité)*
267,56 €
(TVA exclue)
323,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 267,56 € | - |
| 5 + | 262,20 € | 2% |
*Prix donné à titre indicatif
- N° de stock RS:
- 634-718
- Référence fabricant:
- EA HMI028LM-32ATCS
- Fabricant:
- Display Visions
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
| Marque | Display Visions | |
| Series | HMI | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT | |
| Display Resolution | 320 x 240 pixel | |
| Port Type | Wi-Fi, RS232, RS485, USB, Ethernet | |
| Minimum Operating Temperature | -20°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 60°C | |
| Diagonal Display Size | 2.8in | |
| Width | 84mm | |
| Length | 84mm | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Display Visions | ||
Series HMI | ||
Product Type Touch Screen HMI | ||
Display Type TFT | ||
Display Resolution 320 x 240 pixel | ||
Port Type Wi-Fi, RS232, RS485, USB, Ethernet | ||
Minimum Operating Temperature -20°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 60°C | ||
Diagonal Display Size 2.8in | ||
Width 84mm | ||
Length 84mm | ||
Depth 15mm | ||
Standards/Approvals No | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- DE
The Display Vision 2.8 Inch HMI Brilliant color display with a typical brightness of 1,000 cd/m² and includes a touch panel for easy interaction. Operating in slave mode, it offers a wide viewing angle of ±170° and supports Modbus RTU and TCP for remote communication. The display content is fully customizable, allowing text, pictures, values, bargraphs, and instruments, and it supports up to 256 Modbus registers.
Wide power supply range 5V from 30V
Wall mount and panel mount
More sizes are under development
Quick and easy cable commissioning thanks to tool free push-in connection technology
Liens connexes
- Display Visions HMI Series Touch Screen HMI - 2.8 in 320 x 240 pixel
- Display Visions EA TFT028-23AINN TFT LCD Display Touch Screen 240 x 320 pixel
- Display Visions EA TFT028-23AITC TFT LCD Display Touch Screen 240 x 320 pixel
- Display Visions EA uniTFTs028-ATC TFT LCD Display Touch Screen, 2.8 in
- Display Visions HMI Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Display Visions HMI Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Schneider Electric HMIS Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Pro-face TFT Series Touch Screen HMI - 3.5 in 320 x 240 pixel