MicroTouch IC-215P Series Touch Screen HMI - 21.5 in, TFT LCD Display, 1920 x 1080 pixel
- N° de stock RS:
- 215-327
- Référence fabricant:
- IC-215P-AA2
- Fabricant:
- MicroTouch
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 215-327
- Référence fabricant:
- IC-215P-AA2
- Fabricant:
- MicroTouch
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
| Marque | MicroTouch | |
| Product Type | Touch Screen HMI | |
| Series | IC-215P | |
| Display Type | TFT LCD | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Minimum Operating Temperature | 0°C | |
| External Width | 510.96mm | |
| External Height | 308.01mm | |
| Maximum Operating Temperature | 40°C | |
| Diagonal Display Size | 21.5in | |
| Standards/Approvals | CE, FCC, LVD, RoHS, UL | |
| Sélectionner tout | ||
|---|---|---|
Marque MicroTouch | ||
Product Type Touch Screen HMI | ||
Series IC-215P | ||
Display Type TFT LCD | ||
Maximum Resolution 1920 x 1080 pixel | ||
Minimum Operating Temperature 0°C | ||
External Width 510.96mm | ||
External Height 308.01mm | ||
Maximum Operating Temperature 40°C | ||
Diagonal Display Size 21.5in | ||
Standards/Approvals CE, FCC, LVD, RoHS, UL | ||
- Pays d'origine :
- CN
The MicroTouch One touch computer redefines the standard for versatility and performance. Equipped with cutting-edge technology, it seamlessly combines the power of the Rockchip RK3399 processor with an ultra-slim design, ensuring it looks stunning in any setting.
Easily integrate with existing setups thanks to multiple connectivity options
Maintain reliable connectivity with built in Wi Fi and Bluetooth support
Feel confident in its robust environmental certifications for safety and performance
Liens connexes
- MicroTouch IC-215P Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- MicroTouch SK-215P Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- MicroTouch DT215P Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- MicroTouch M1-215IC Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- MicroTouch IC-156P Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel
- MicroTouch DT215P Series Touch Screen HMI - 21.5 in 1920 x 1084 pixel
- MicroTouch M1-215DT Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- MicroTouch M1-156IC Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel