Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 18.5 In, TFT Display, 1920 x 1080

Informations sur le stock actuellement non accessibles

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

5 840,36 €

(TVA exclue)

7 066,84 €

(TVA incluse)

N° de stock RS:
159-055
Référence fabricant:
6AV2128-3UB27-1BX0
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Manufacturer Series

6AV2128

Product Range

MTP1200 Unified Comfort

Display Type

TFT

Manufacturer Part No.

6AV2128-3UB27-1BX0

Display Resolution

1920 x 1080

Display Size

18.5 In

Pays d'origine :
DE
The Siemens Unified Comfort Panel features an 18.5 inch widescreen TFT display with a resolution of 1920 x 1080 pixels, ensuring sharp and vibrant visual output. With a robust design including a PROFINET interface, it boasts high compatibility with WinCC Unified Comfort V18, providing flexible configuration capabilities. Its energy efficient performance is highlighted by a typical active power input of just 28.8 W, making it ideal for industrial applications.

Includes a real time hardware clock with a typically six week backup duration to ensure reliable time keeping
Designed with an IP65 protection rating at both the front and rear, ensuring durability in harsh environments
Offers dual industrial Ethernet ports for seamless networking capabilities
Supports diverse online languages, accommodating a wide range of user preferences
Incorporates 750 parameter set types with 2000 parameter sets each for extensive configuration flexibility
Facilitates seamless archiving with up to 50 archives and 500,000 entries per archive

Liens connexes