Siemens 6AV2128 Series MTP1000 Unified Comfort Control Unit - 10.1 In, TFT Display, 1280 x 800

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

2 291,57 €

(TVA exclue)

2 772,80 €

(TVA incluse)

N° de stock RS:
159-049
Référence fabricant:
6AV2128-3KB06-0AX1
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Manufacturer Series

6AV2128

Product Range

MTP1000 Unified Comfort

Display Type

TFT

Manufacturer Part No.

6AV2128-3KB06-0AX1

Display Resolution

1280 x 800

Display Size

10.1 In

Pays d'origine :
DE
The Siemens Unified Comfort Panel boasts a 10.1 inch TFT display with a resolution of 1280 x 800 pixels, providing exceptional visual clarity. It supports 16 million colours, ensuring vibrant and detailed graphics for enhanced user interaction. With a robust PROFINET interface and support for open source software configurations as part of the WinCC Unified Comfort series, it delivers versatile connectivity and functionality tailored for industrial environments.

Features an IP65 rating for front protection against dust and water ingress
Supports a range of Ethernet protocols, including TCP/IP and DHCP, for seamless network integration
Offers a comprehensive alarm system with 32 classes to manage notifications effectively
Supplies up to two independent industrial Ethernet interfaces for enhanced networking
Includes a retentive hardware clock with a backup duration of up to six weeks

Liens connexes