Microchip Woodstar GestIC Gesture Tracking Development Kit

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
871-1742
Référence fabricant:
DM160226
Fabricant:
Microchip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Microchip

Kit Classification

Development Kit

Kit Name

Woodstar GestIC

User Interface

Gesture Tracking

MGC3030 Woodstar GestIC® Development Kit


The Microchip MGC3030 Woodstar Development Kit is a platform for evaluating and developing 3D gesture recognition systems. The kit operates as a complete reference design and features the MGC3030 3D gesture controller which incorporates Microchip’s GestIC® 3D gesture recognition technology.

The kit senses gestures like air wheels and flicks in the free space above the device through the detection of changes in a transmitted electrical field caused by interaction with the user’s hand. The spatial arrangement of the electrodes allows the MGC3030 controller to determine the centre of this electric field distortion, allowing the controller to interpret hand gestures.

Designing 3D gestures into applications is straightforward using the Aurea software development kit which provides direct access to the GestIC® Colibri gesture library hosted on the MGC3030 controller.

Kit Contents


MGC3030 3D Gesture Controller Module
I2C to USB Bridge Module
Reference Electrode (95x60 mm sensitive area)
USB Cable

Note

For applications requiring real time 3D tracking in addition to 3D gesture recognition the MGC3130 Hillstar GestIC Development Kit (Microchip part DM160218) should be considered.


Human Machine Interface (HMI), Microchip