Pinet Black Polyamide Butt, Screw Fixing, 50 mm x 50mm x 6 mm
- N° de stock RS:
- 407-6916
- Référence fabricant:
- 54-A-3030
- Fabricant:
- Pinet
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 2 unités)*
9,06 €
(TVA exclue)
10,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 136 unité(s) prête(s) à être expédiée(s)
- Plus 3 624 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 2 - 8 | 4,53 € | 9,06 € |
| 10 - 18 | 4,31 € | 8,62 € |
| 20 - 58 | 4,09 € | 8,18 € |
| 60 + | 3,81 € | 7,62 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 407-6916
- Référence fabricant:
- 54-A-3030
- Fabricant:
- Pinet
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
| Marque | Pinet | |
| Product Type | Butt Hinge | |
| Material | Polyamide | |
| Hinge Type | Butt | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 6mm | |
| Fixing Method | Screw | |
| Finish | Black | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Pinet | ||
Product Type Butt Hinge | ||
Material Polyamide | ||
Hinge Type Butt | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 6mm | ||
Fixing Method Screw | ||
Finish Black | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
General Purpose Polyamide Hinge
These versatile polyimide hinges are made of rigid 30% GF polyimide that guarantee extra durability and support in extreme situations. Polyamide hinges are cheaper than stainless steel or solid brass option and can meet are perfect for all lightweight purposes. Pins are made of high quality 304 Stainless Steel that have increased rust resistance.
Features and Benefits:
• Black 30% GF Polyamide
• A budget alternative to heavy duty metal hinges
• Pins and screws are stainless steel for good resistance to corrosion
FAQ:
What does GF mean?
A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.
What is the pin made of?
A pin is made of stainless steel and it has an increased rust resistance. Steel also guarantee higher durability and higher max load that hinge can resist.
What is supplied?
A hinges set is a 2-pack and contain a pair of hinges.
Note
Products supplied with fixings are BOLT ON, products without fixings are SCREW ON
Liens connexes
- Pinet Black Polyamide Butt 50 mm x 50mm x 6 mm
- Pinet Black Polyamide Butt 40 mm x 40mm x 5 mm
- Pinet Steel Stainless Steel Butt 50 mm x 50mm x 2 mm
- Pinet Black Polyamide Butt 40 mm x 80mm x 5.2 mm
- Pinet Black Polyamide Butt 50 mm x 100mm x 5.9 mm
- Pinet Steel Aluminium Butt 32 mm x 50mm x 3 mm
- Pinet Black Polyamide Butt with a Removable Pin Pin 60 mm x 120mm x 6.5 mm
- Pinet Steel Stainless Steel Butt 50 mm x 50mm x 2 mm