Elesa Matt Polyamide Friction with a Fixed Pin, Screw Fixing, 96.5 mm x 97.5mm x 35 mm
- N° de stock RS:
- 330-719
- Référence fabricant:
- 422334
- Fabricant:
- Elesa
Sous-total (1 unité)*
33,32 €
(TVA exclue)
40,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 19 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 33,32 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 330-719
- Référence fabricant:
- 422334
- Fabricant:
- Elesa
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
| Marque | Elesa | |
| Product Type | Hinge | |
| Material | Polyamide | |
| Hinge Type | Friction | |
| Closing Type | Free Swinging | |
| Length | 96.5mm | |
| Width | 97.5mm | |
| Thickness | 35mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Elesa | ||
Product Type Hinge | ||
Material Polyamide | ||
Hinge Type Friction | ||
Closing Type Free Swinging | ||
Length 96.5mm | ||
Width 97.5mm | ||
Thickness 35mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- IT
The Elesa Hinges with friction brakes are engineered to securely position doors or panels at any desired angle within a 215° range. These hinges are constructed from high resilience polyamide based technopolymer with a black matte finish, ensuring durability and resistance to solvents, oils, and greases. The rotating pin is made of black-oxide steel, and the standard execution includes pass through holes for countersunk head screws, facilitating easy installation.
RoHS compliant
Hinge with friction brake allows to adjust the door open and close desired positions
Liens connexes
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 96.5 mm x 97.5mm x 35 mm
- Elesa Matt Polyoxymethylene Friction 43 mm x 36.5mm x 14 mm
- Elesa Matt Polyoxymethylene Friction 63.5 mm x 56.5mm x 21 mm
- Elesa Matt Zinc Alloy Friction 60 mm x 60mm x 18.5 mm
- Elesa Matt Zinc Alloy Friction 40 mm x 40mm x 13.5 mm
- Elesa Matt Zinc Alloy Friction 50 mm x 50mm x 15.5 mm
- Elesa Matt Technopolymer Flap 67 mm x 55mm x 15 mm
- Elesa Matt Polyoxymethylene Butt 50 mm x 45mm x 14 mm