Elesa Matt Polyamide Hinge Pin with a Fixed Pin, Screw Fixing, 40 mm x 40mm x 9 mm
- N° de stock RS:
- 330-680
- Référence fabricant:
- 425892
- Fabricant:
- Elesa
Sous-total (1 paquet de 20 unités)*
96,04 €
(TVA exclue)
116,21 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 96,04 € | 4,802 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 330-680
- Référence fabricant:
- 425892
- Fabricant:
- Elesa
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
| Marque | Elesa | |
| Product Type | Hinge | |
| Material | Polyamide | |
| Hinge Type | Hinge Pin | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 9mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Elesa | ||
Product Type Hinge | ||
Material Polyamide | ||
Hinge Type Hinge Pin | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 9mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- IT
The Elesa CFMX series hinges are engineered from glass fibber reinforced polyamide based SUPER technopolymer, offering high mechanical strength and durability. Both the hinge body and the rotating pin are made from this material, ensuring consistent performance.
RoHS compliant
Pass through holes for countersunk head screws
Liens connexes
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 8.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 96.5 mm x 97.5mm x 35 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114mm x 16 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 84mm x 16 mm