Pilz PSENhinge Safety Hinge Switch 2 NC
- N° de stock RS:
- 744-8692
- Numéro d'article Distrelec:
- 300-77-852
- Référence fabricant:
- 570271
- Fabricant:
- Pilz
Bénéficiez d'une remise sur les achats en gros
Ajoutez 10 de plus pour économiser 2%
Consulter les options de prix de grosSous-total (1 unité)*
184,43 €
(TVA exclue)
223,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 9 | 184,43 € | - |
| 10 - 19 | 179,31 € | 2% |
| 20 + | 174,46 € | 5% |
*Prix donné à titre indicatif
- N° de stock RS:
- 744-8692
- Numéro d'article Distrelec:
- 300-77-852
- Référence fabricant:
- 570271
- Fabricant:
- Pilz
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
| Marque | Pilz | |
| Product Type | Safety Hinge Switch | |
| Series | PSENhinge | |
| Contact Configuration | 2 NC | |
| IP Rating | IP67 | |
| Hinge Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Trigger Angle Range | 0-270° | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Pilz | ||
Product Type Safety Hinge Switch | ||
Series PSENhinge | ||
Contact Configuration 2 NC | ||
IP Rating IP67 | ||
Hinge Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Trigger Angle Range 0-270° | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Pilz Safety Hinge Switch
The Pilz 2NC left safety hinge switch is designed to offer a high level of flexibility in installation, connection and adjustment. When used in conjunction with Pilz control systems, it can be used for applications with high safety requirements. This hinge switch is a manipulation proof as it is integrated directly into the safeguard. Also, the integrated precision adjustment system of this hinge switch means the user can employ a change kit to redefine the switching point even after setting if upgrading the plant.
Features and Benefits
Safe and complete solution for rotatable/hinged guards, comprising hinge and safety switch
Manipulation proof and space saving as it is integrated directly into the safeguard
Switching point is free to set from 0° to 270° and is re-adjustable
Slot fastening for mounting on profiles
Simple readjustment by means of an integrated precision adjustment system
Systems can be attached to right and left
Low maintenance
Plastic bodied design
Connection type M12 connector, 4 pin
Applications
Packing machines
Printing and paper machines
Tool machines
Metal industry
Electrical industry
Special machine construction
Measurement technology, process engineering, testing and laboratory equipment
Plastics processing machinery
Enclosures/profile systems
Food processing machinery
Certifications
VDE 0660 T100
DIN EN 60947-1
IEC 60947-1
VDE 0660 T200
DIN EN 60947-5-1
IEC 60947-5-1
BG certified
CCSAUS B300 certified
IP67 rated
Liens connexes
- Pilz PSENhinge Safety Hinge Switch 2 NC
- Siemens 3SE5 Safety Hinge Switch 1 NO/2 NC
- Pilz Safety Interlock Mount for use with Safe Hinge Switch
- Schmersal TESK Safety Hinge Switch 1 NO/2 NC
- Banner SI Safety Hinge Switch 1 NO/2 NC
- Pilz 570245 Series Magnetic Safety Switch 2 NC, Screw
- Schmersal TVS 410 Safety Hinge Switch 2 NO/2 NC
- Banner SI-HGZ63 Safety Hinge Switch 1 NO/2 NC