Schmersal TC 236 Safety Hinge Switch 1 NO/1 NC
- N° de stock RS:
- 193-5799
- Référence fabricant:
- T5C 236-11Z
- Fabricant:
- Schmersal
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
128,14 €
(TVA exclue)
155,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 6 unité(s) expédiée(s) à partir du 14 décembre 2026
- Plus 15 unité(s) expédiée(s) à partir du 11 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 128,14 € |
| 10 - 14 | 122,93 € |
| 15 + | 117,59 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 193-5799
- Référence fabricant:
- T5C 236-11Z
- Fabricant:
- Schmersal
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
| Marque | Schmersal | |
| Product Type | Safety Hinge Switch | |
| Series | TC 236 | |
| Contact Configuration | 1 NO/1 NC | |
| Number of Cable Entries | 1 | |
| Terminal Type | M12 Connector | |
| Cable Entry Size | M20 x 1.5 | |
| IP Rating | IP67 | |
| Trigger Angle Range | 12.5 ° | |
| Contact AC Voltage | 230V ac | |
| Shaft Length | 70mm | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 4A | |
| Maximum Operating Temperature | 80°C | |
| Width | 30mm | |
| Length | 88.5mm | |
| Standards/Approvals | No | |
| Mechanical Life | 1000000Operations | |
| Sélectionner tout | ||
|---|---|---|
Marque Schmersal | ||
Product Type Safety Hinge Switch | ||
Series TC 236 | ||
Contact Configuration 1 NO/1 NC | ||
Number of Cable Entries 1 | ||
Terminal Type M12 Connector | ||
Cable Entry Size M20 x 1.5 | ||
IP Rating IP67 | ||
Trigger Angle Range 12.5 ° | ||
Contact AC Voltage 230V ac | ||
Shaft Length 70mm | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
Contact Current 4A | ||
Maximum Operating Temperature 80°C | ||
Width 30mm | ||
Length 88.5mm | ||
Standards/Approvals No | ||
Mechanical Life 1000000Operations | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE


Schmersal Safety Hinge Switch, 24V DC, 230V AC - TC 236 Series - T5C 236-11Z
Use this safety hinge switch from Schmersal to prevent unauthorised tampering with your industrial equipment. It enhances workplace safety by breaking the power supply of a machine if its door or safety guard is opened at the wrong time. The contacts on this hinge are made of silver for high levels of conductivity and corrosion resistance, ensuring a reliable connection. As it's double-insulated, you're protected against electric shock. Screw terminals ensure quick and simple wiring that will stay securely in place, even in the event of heavy vibrations.
Features & Benefits
• Meets EN 60947-5-1 standards for the safe operation of low-voltage switchgear
• Glass fibre-reinforced thermoplastic enclosure for durability in harsh environments
• Durable, corrosion-resistant stainless steel actuator for long-lasting reliability
Applications
• Automated production lines
• Storage warehouses
• Hospitals and medical centres
Can you adjust the position of the actuator on this hinge?
Yes, it's simple to adjust the position of the hinge's actuator. All you need to do is loosen the four head screws and turn the head into any one of its four possible positions before securing the screws again.
Liens connexes
- Schmersal TC 236 Safety Hinge Switch 1 NO/1 NC
- Schmersal TVS 335 Safety Hinge Switch 1 NO/1 NC
- Schmersal TESK Hinge Switch 1 NO/2 NC
- Schmersal TVS 335 Hinge Switch 1 NO/1 NC
- Schmersal TESK Safety Hinge Switch 1 NO/2 NC
- Schmersal ZV7H Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal TK4 Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal ZV12H Series Roller Lever Switch IP67 Plastic Housing, 230V ac