Brady White, Green High Visibility Tape 25mm x 33 m
- N° de stock RS:
- 277-3477
- Numéro d'article Distrelec:
- 303-74-424
- Référence fabricant:
- 275101
- Fabricant:
- Brady
Sous-total (1 bobine de 1300 unités)*
63,64 €
(TVA exclue)
77,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 8 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 63,64 € | 0,049 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 277-3477
- Numéro d'article Distrelec:
- 303-74-424
- Référence fabricant:
- 275101
- Fabricant:
- Brady
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
| Marque | Brady | |
| Product Type | High Visibility Tape | |
| Tape Type | Directional Arrow Tape | |
| Colour | White, Green | |
| Backing Material | Polyester | |
| Adhesive Material | Acrylic | |
| Width | 25mm | |
| Length | 33m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 285°C | |
| Standards/Approvals | PSTC-7, ASTM G 53, ASTM D 2979, ASTM D 1000 | |
| Sélectionner tout | ||
|---|---|---|
Marque Brady | ||
Product Type High Visibility Tape | ||
Tape Type Directional Arrow Tape | ||
Colour White, Green | ||
Backing Material Polyester | ||
Adhesive Material Acrylic | ||
Width 25mm | ||
Length 33m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 285°C | ||
Standards/Approvals PSTC-7, ASTM G 53, ASTM D 2979, ASTM D 1000 | ||
Non conforme
- Pays d'origine :
- BE
The Brady Directional Arrow Tape can enhance safety, improve operating efficiency and provides 360 degree visibility. This directional arrow tape is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film.
UV resistant
Chemical resistant
For pipe and valve marking
Weather and humidity resistant
Directional flow arrow tape can enhance safety, improve operating effciency and provides 360 degree visibility.
Liens connexes
- Brady White, Blue High Visibility Tape 25mm x 33 m
- Brady Red, White High Visibility Tape 25mm x 33 m
- Brady White, Black High Visibility Tape 25mm x 33 m
- Brady White, Brown High Visibility Tape 25mm x 33 m
- Brady Black, Grey High Visibility Tape 25mm x 33 m
- Brady Orange, Black High Visibility Tape 25mm x 33 m
- Tesa 4169 Green High Visibility Tape 50mm x 33 m
- Brady Green Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m