RS PRO Single, Portable Low Height Hydraulic Cylinder, 10t, 40mm stroke
- N° de stock RS:
- 235-8244
- Fabricant:
- RS PRO
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
2 197,77 €
(TVA exclue)
2 659,30 €
(TVA incluse)
- N° de stock RS:
- 235-8244
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Stroke | 40mm | |
| Capacity | 10t | |
| Closed Height | 89mm | |
| Single/Double Acting | Single | |
| Cylinder Type | Solid Plunger, Spring Return | |
| Extended Height | 129mm | |
| Cylinder Effective Area | 16cm² | |
| Oil Capacity | 64cm³ | |
| Outside Diameter | 66mm | |
| Maximum Operating Pressure | 700bar | |
| Weight | 3kg | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Stroke 40mm | ||
Capacity 10t | ||
Closed Height 89mm | ||
Single/Double Acting Single | ||
Cylinder Type Solid Plunger, Spring Return | ||
Extended Height 129mm | ||
Cylinder Effective Area 16cm² | ||
Oil Capacity 64cm³ | ||
Outside Diameter 66mm | ||
Maximum Operating Pressure 700bar | ||
Weight 3kg | ||
Statut RoHS : Exempté
- Pays d'origine :
- ES
RS PRO Steel Single Action Low Profile Plunger Hydraulic Cylinder 700 bar 10 Ton Capacity
From the extensive RS PRO Hydraulic Tools range, we offer you the RS PRO Single action Low Profile hydraulic cylinder, also known as centre hole cylinders. This single action plunger has a 10-ton capacity with a 40 mm stroke, made from nitride steel, plus, has a chrome plated plunger and scraper extending the life of the cylinder. This single action low profile hydraulic cylinder includes one female quick coupler and please note that if a coupler requires installation to the cylinder, you must use Teflon around the male 3/8 NPT thread. RS PRO offer you an impressive range of hydraulic Cylinders helping you to tailor your hydraulic systems providing adaptable, safe, and versatile solutions for tensioning, testing, pulling, and lifting. Our hydraulic cylinders are available as single action spring return or double action, controlled plunger return.
Features & Benefits
- 10 Ton capacity
- 40 mm Stroke
- Made from nitrated steel, chrome plated plunger and scraper
- No handles
- 1 x Female quick coupler
- Standard plain saddle
- Plunger 36 mm
- Cylinder bore 45 mm
- Longer working life
Applications
- low profile applications
- Machine movements
- Fixture clamping, load testing
What is a Hydraulic Cylinder?
Hydraulic cylinders are also known as a linear hydraulic motor. They are a mechanical actuator used to provide unidirectional force through unidirectional stroke. The power to the cylinder is provided from pressurised hydraulic fluid. Normally oil is used as the hydraulic fluid. Single acting cylinders are the simplest, hydraulic fluid pushed through into the cylinder through a port extending the rod then the rod returns to its previous position, spring action. A Double action cylinder has a port at each end of the piston and the hydraulic fluid then extends and retracts the piston, faster and more controlled.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, UKCA
Standards
eCl@ss, UNSPSC