ProGARM 4616 Orange Hi Vis Trouser Arc Flash, Anti-Static 38 in 38 in Leg Length 32in
- N° de stock RS:
- 278-4523
- Référence fabricant:
- 4616-HVO-R38
- Fabricant:
- ProGARM
Sous-total (1 unité)*
164,65 €
(TVA exclue)
199,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 02 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 164,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 278-4523
- Référence fabricant:
- 4616-HVO-R38
- Fabricant:
- ProGARM
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
| Marque | ProGARM | |
| Colour | Orange | |
| Product Type | Hi Vis Trouser | |
| Waist Size | 38 in | |
| Sub Type | Trousers | |
| Leg Length | 32in | |
| Material | Inherent Woven Weave | |
| Number of Pockets | 5 | |
| Gender | Men | |
| Series | 4616 | |
| Elasticated Waist | No | |
| Size | 38 in | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Arc Flash, Anti-Static | |
| Standards/Approvals | EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay, EN 61482-2:2020:APC 1/ELIM=6.2 cal/cm² ATPV=8 cal/cm²/ARC 2, EN ISO 11611:2015:Class 1/A1, EN ISO 11612:2015:A1/B1/C1/F1, EN ISO 20471:2013 + A1:2016/Class 1, RIS 3279 Issue 1 | |
| Sélectionner tout | ||
|---|---|---|
Marque ProGARM | ||
Colour Orange | ||
Product Type Hi Vis Trouser | ||
Waist Size 38 in | ||
Sub Type Trousers | ||
Leg Length 32in | ||
Material Inherent Woven Weave | ||
Number of Pockets 5 | ||
Gender Men | ||
Series 4616 | ||
Elasticated Waist No | ||
Size 38 in | ||
Knee Pad Pocket Yes | ||
Resistance Features Arc Flash, Anti-Static | ||
Standards/Approvals EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay, EN 61482-2:2020:APC 1/ELIM=6.2 cal/cm² ATPV=8 cal/cm²/ARC 2, EN ISO 11611:2015:Class 1/A1, EN ISO 11612:2015:A1/B1/C1/F1, EN ISO 20471:2013 + A1:2016/Class 1, RIS 3279 Issue 1 | ||
Statut RoHS : Exempté
- Pays d'origine :
- BG
The ProGARM Hi-Viz Orange FR Trousers designed to be worn in conjunction with 4608 Jacket for workers on or near the trackside requiring garments certified to RIS 3279.
Lighter
Comfortable
Highly durable
Inherent protection
Liens connexes
- ProGARM 4616 Orange Hi Vis Trouser Arc Flash, Anti-Static 38 in 38 in Leg Length 34in
- ProGARM 4616 Orange Hi Vis Trouser Anti-Static, Arc Flash 38 in 38 in Leg Length 30in
- ProGARM 4616 Orange Hi Vis Trouser Arc Flash, Anti-Static 34 in 34 in Leg Length 32in
- ProGARM 4616 Orange Hi Vis Trouser Anti-Static, Arc Flash 46 in 46 in Leg Length 32in
- ProGARM 4616 Orange Hi Vis Trouser Anti-Static, Arc Flash 40 in 40 in Leg Length 32in
- ProGARM 4616 Orange Hi Vis Trouser Arc Flash, Anti-Static 32 in 32 in Leg Length 32in
- ProGARM 4616 Orange Hi Vis Trouser Arc Flash, Anti-Static 30 in 30 in Leg Length 32in
- ProGARM 4616 Orange Hi Vis Trouser Arc Flash, Anti-Static 54 in 54 in Leg Length 32in