ProGARM 4616 Men's Hi Vis Trouser Orange 32 in Waist 32in Leg
- N° de stock RS:
- 278-4519
- Référence fabricant:
- 4616-HVO-R32
- Fabricant:
- ProGARM
Sous-total (1 unité)*
164,65 €
(TVA exclue)
199,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 11 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 164,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 278-4519
- Référence fabricant:
- 4616-HVO-R32
- Fabricant:
- ProGARM
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
| Marque | ProGARM | |
| Product Type | Hi Vis Trouser | |
| Colour | Orange | |
| Sub Type | Trousers | |
| Waist Size | 32 in | |
| Leg Length | 32in | |
| Material | Inherent Woven Weave | |
| Number of Pockets | 5 | |
| Gender | Men | |
| Series | 4616 | |
| Elasticated Waist | No | |
| Size | 32 in | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Arc Flash, Anti-Static | |
| Standards/Approvals | EN ISO 20471:2013 + A1:2016/Class 1, RIS 3279 Issue 1, EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay, EN 61482-2:2020:APC 1/ELIM=6.2 cal/cm² ATPV=8 cal/cm²/ARC 2, EN ISO 11611:2015:Class 1/A1, EN ISO 11612:2015:A1/B1/C1/F1 | |
| Sélectionner tout | ||
|---|---|---|
Marque ProGARM | ||
Product Type Hi Vis Trouser | ||
Colour Orange | ||
Sub Type Trousers | ||
Waist Size 32 in | ||
Leg Length 32in | ||
Material Inherent Woven Weave | ||
Number of Pockets 5 | ||
Gender Men | ||
Series 4616 | ||
Elasticated Waist No | ||
Size 32 in | ||
Knee Pad Pocket Yes | ||
Resistance Features Arc Flash, Anti-Static | ||
Standards/Approvals EN ISO 20471:2013 + A1:2016/Class 1, RIS 3279 Issue 1, EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay, EN 61482-2:2020:APC 1/ELIM=6.2 cal/cm² ATPV=8 cal/cm²/ARC 2, EN ISO 11611:2015:Class 1/A1, EN ISO 11612:2015:A1/B1/C1/F1 | ||
Statut RoHS : Exempté
- Pays d'origine :
- BG
The ProGARM Hi-Viz Orange FR Trousers designed to be worn in conjunction with 4608 Jacket for workers on or near the trackside requiring garments certified to RIS 3279.
Lighter
Comfortable
Highly durable
Inherent protection
Liens connexes
- ProGARM 4616 Orange Hi Vis Trouser Arc Flash, Anti-Static 34 in 34 in Leg Length 32in
- ProGARM 4616 Orange Hi Vis Trouser Anti-Static, Arc Flash 46 in 46 in Leg Length 32in
- ProGARM 4616 Orange Hi Vis Trouser Anti-Static, Arc Flash 40 in 40 in Leg Length 32in
- ProGARM 4616 Orange Hi Vis Trouser Arc Flash, Anti-Static 30 in 30 in Leg Length 32in
- ProGARM 4616 Orange Hi Vis Trouser Arc Flash, Anti-Static 54 in 54 in Leg Length 32in
- ProGARM 4616 Orange Hi Vis Trouser Arc Flash, Anti-Static 36 in 36 in Leg Length 32in
- ProGARM 4616 Orange Hi Vis Trouser Anti-Static, Arc Flash 44 in 44 in Leg Length 32in
- ProGARM 4616 Orange Hi Vis Trouser Anti-Static, Arc Flash 48 in 48 in Leg Length 32in