RS Better World
Helly Hansen Black, Green, Yellow, White Unisex Hi Vis Jacket, M
- N° de stock RS:
- 248-4353
- Référence fabricant:
- 71355_269-M
- Fabricant:
- Helly Hansen
Sous-total (1 unité)*
153,69 €
(TVA exclue)
185,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 153,69 € |
*Prix donné à titre indicatif
Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables.
- N° de stock RS:
- 248-4353
- Référence fabricant:
- 71355_269-M
- Fabricant:
- Helly Hansen
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
| Marque | Helly Hansen | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Black, Green, Yellow, White | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyamide | |
| Outer Material | Polyester | |
| Closure Type | YKK Zip | |
| Resistance Features | Waterproof, Breathable | |
| Standards/Approvals | EN ISO 20471:2013 Class 3, EN 343:2019 Class 3, EN 342:2017 | |
| Better World Verification | Bluesign | |
| Better World Product | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque Helly Hansen | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Black, Green, Yellow, White | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyamide | ||
Outer Material Polyester | ||
Closure Type YKK Zip | ||
Resistance Features Waterproof, Breathable | ||
Standards/Approvals EN ISO 20471:2013 Class 3, EN 343:2019 Class 3, EN 342:2017 | ||
Better World Verification Bluesign | ||
Better World Product Yes | ||
Statut RoHS : Exempté
- Pays d'origine :
- VN
UC-ME Hi Vis Orange Winter Jacket with VizLite Phosphorescent Technology
UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
Features and Benefits
EN ISO 20471:2013 Class 3. EN 343:2019 Class 3,1. EN 342:2017 Icler 0,333 m²K/W(B)(2,15 clo). EN 342:2017 in combination with style 71455 & 71456. EN 342:2017 air permeability Class 3
! Detachable hood. Vertical and horizontal hood adjustment. Helmet compatible hood. No shoulder seams. Padded collar for extra comfort. Brushed polyester inside collar. YKK® front zipper with chin protector. Napoleon pocket, no need to open the jacket to access. Hand pockets with YKK® zipper. Hand pockets with brushed lining. Embellishment zipper. Articulated sleeves for optimal mobility. Adjustable cuffs. Adjustable hem with elastic drawcord inside hand pocket. ID card loop. Extended back for improved comfort
The Helly Hansen UC-ME winter jacket available in orange colour. It has napoleon pocket, no need to open the jacket to access. Also contains articulated sleeves for optimal mobility and extended back for improved comfort.
YKK® front zipper with chin protector
Adjustable hem with elastic drawcord inside hand pocket
ID card loop
Brushed polyester inside collar