Better World

Helly Hansen Black, Green, White, Yellow Unisex Hi Vis Jacket, 2XL

Sous-total (1 unité)*

144,44 €

(TVA exclue)

174,77 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +144,44 €

*Prix donné à titre indicatif

Better World

Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables. Cliquez ici pour en savoir plus.

N° de stock RS:
248-4308
Référence fabricant:
71185_269-2XL
Fabricant:
Helly Hansen
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Helly Hansen

Product Type

Hi Vis Jacket

Size

2XL

Colour

Black, Green, White, Yellow

Gender

Unisex

Hooded

No

Lining Material

100% Polyamide

Outer Material

Polyester

Resistance Features

Waterproof, Breathable

Closure Type

YKK Zip

Standards/Approvals

OEKO-TEX approved main fabric & bluesign approved product, EN ISO 20471:2013 Class 3, EN 343:2019 Class 3

Better World Verification

Bluesign

Better World Product

Yes

Statut RoHS : Exempté

Pays d'origine :
VN

UC-ME Hi Vis Orange Shell Jacket with VizLite Phosphorescent Technology


UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.

UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an “afterglow” in low light or no light conditions. Perfect for dark environments with little to no ambient light.

Features and Benefits


EN ISO 20471:2013 Class 3. EN 343:2019 Class 3,3. Detachable hood. Vertical and horizontal hood adjustment. Helmet compatible hood. No shoulder seams. Brushed polyester inside collar. YKK® front zipper with chin protector. Napoleon pocket, no need to open the jacket to access. Hand pockets with YKK® zipper. Embellishment zipper. Articulated sleeves for optimal mobility. Adjustable cuffs. Adjustable hem with elastic drawcord inside hand pocket. ID card loop. Extended back for improved comfort

The Helly Hansen UC-ME shell jacket available in orange colour. It has napoleon pocket, no need to open the jacket to access. Also contains articulated sleeves for optimal mobility and extended back for improved comfort.

YKK® front zipper with chin protector

Adjustable hem with elastic drawcord inside hand pocket

ID card loop

Brushed polyester inside collar

Liens connexes