Portwest PW3 Yellow Unisex Hi Vis Jacket, XS
- N° de stock RS:
- 755-775
- Référence fabricant:
- T400YBRXS
- Fabricant:
- Portwest
Visuel non contractuel
Sous-total (1 unité)*
124,19 €
(TVA exclue)
150,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 18 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 124,19 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 755-775
- Référence fabricant:
- T400YBRXS
- Fabricant:
- Portwest
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Portwest | |
| Size | XS | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | PW3 | |
| Closure Type | Zipper | |
| Resistance Features | Stain Resistant | |
| Standards/Approvals | CE | |
| Sélectionner tout | ||
|---|---|---|
Marque Portwest | ||
Size XS | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series PW3 | ||
Closure Type Zipper | ||
Resistance Features Stain Resistant | ||
Standards/Approvals CE | ||
Statut RoHS : Exempté
- Pays d'origine :
- MM
The Portwest Winter Jacket is designed to provide maximum warmth, weather resistance, and long lasting comfort in cold and wet working conditions. the jacket features a fully waterproof construction with taped seams to prevent water penetration, combined with an Insulatex heat reflective lining that reflects body heat back into the wearer. Durable construction and adjustable design elements ensure reliable protection, comfort, and performance while meeting multiple certified safety standards.
Improves ease of use with easy grip pullers attached to all zips
Allows adjustable comfort through a drawcord adjustable hem
Offers extended coverage with a curved back hem for added protection
Ensures a snug and comfortable fit with quick dry knitted cuffs
Supports a secure fit using hook and loop adjustable cuffs
Includes a zipped chest pocket for secure storage
Provides two side zipper pockets for safe and convenient storage
Complies with EN ISO 20471 Class 2 requirements for size XS
Meets EN ISO 20471 Class 3 requirements for size S and upwards
Conforms to EN 343 standards for protection against rain
Certified to EN 342 standards for protection against cold
Liens connexes
- Portwest PW3 Yellow Unisex Hi Vis Jacket, XS
- Portwest PW3 Orange Unisex Hi Vis Jacket, XS
- Portwest PW3 Yellow Unisex Hi Vis Jacket, M
- Portwest PW3 Yellow Unisex Hi Vis Jacket, S
- Portwest PW3 Yellow Unisex Hi Vis Jacket, L
- Portwest PW3 Yellow Unisex Hi Vis T-Shirt XS
- Portwest PW3 Yellow Unisex Hi Vis Jacket, 3XL
- Portwest PW3 Yellow Unisex Hi Vis Jacket, XL
