Portwest S768 Red Unisex Hi Vis Jacket, 2XL
- N° de stock RS:
- 750-420
- Référence fabricant:
- S768RNRXXL
- Fabricant:
- Portwest
Visuel non contractuel
Sous-total (1 unité)*
137,10 €
(TVA exclue)
165,89 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 137,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 750-420
- Référence fabricant:
- S768RNRXXL
- Fabricant:
- Portwest
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Portwest | |
| Size | 2XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Red | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester Fleece | |
| Outer Material | Polyester | |
| Series | S768 | |
| Closure Type | Hook & Loop | |
| Resistance Features | Stain Resistant | |
| Standards/Approvals | CE | |
| Sélectionner tout | ||
|---|---|---|
Marque Portwest | ||
Size 2XL | ||
Product Type Hi Vis Jacket | ||
Colour Red | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester Fleece | ||
Outer Material Polyester | ||
Series S768 | ||
Closure Type Hook & Loop | ||
Resistance Features Stain Resistant | ||
Standards/Approvals CE | ||
Statut RoHS : Exempté
- Pays d'origine :
- MM
The Portwest Contrast executive jacket is designed to deliver premium weather protection, thermal performance, and practical functionality for professionals working in cold and wet environments. the jacket features a fully waterproof construction with taped seams and an eco friendly water repellent finish that keeps moisture out while maintaining comfort. its executive style is combined with a highly versatile multi wear design, making it suitable for changing conditions and extended outdoor use where durability, warmth, and storage are essential.
Supports a secure and comfortable fit with hook and loop adjustable cuffs
Includes multiple utility pockets for organized and ample storage
Provides two lower pockets for easy access to essentials
Offers an inner chest pocket for secure storage of valuables
Allows five different wearing options for multi use versatility
Enhances wearer visibility through integrated reflective tape
Incorporates contrast panels to help protect against dirt and wear
Includes a detachable inner jacket for adaptability in all weather conditions
EN ISO 20471 Standard
Liens connexes
- Portwest S768 Red Unisex Hi Vis Jacket, XL
- Portwest S768 Red Unisex Hi Vis Jacket, 3XL
- Portwest S768 Orange Unisex Hi Vis Jacket, 2XL
- Portwest S768 Yellow Unisex Hi Vis Jacket, 2XL
- Portwest S768 Red Unisex Hi Vis Jacket, M
- Portwest S768 Red Unisex Hi Vis Jacket, L
- Portwest S768 Red Unisex Hi Vis Jacket, S
- Portwest S768 Red Unisex Hi Vis Jacket, XS
