Sous-total (1 unité)*
27,77 €
(TVA exclue)
33,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 10 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 27,77 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 726-350
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Hi Vis Jacket | |
| Size | 4XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | RS PRO | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Hi Vis Jacket | ||
Size 4XL | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series RS PRO | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Closure Type 2-Way Zip | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
RS PRO 4XL Hi Vis Jacket Orange
The RS PRO Hi Vis Jacket is designed for maximum visibility and protection in challenging environments. This unisex jacket is Ideal for outdoor work where safety and weather resistance are critical. Its bright Orange colour ensures high visibility, while the waterproof features provide excellent protection against the elements.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
Hooded Design: Provides additional protection against rain and wind.
100% Polyester Lining: Offers comfort and durability.
Polyurethane Coated Outer Material: Enhances water resistance and durability.
Full Length Studded Stormflap: Prevents water ingress for added protection.
Waterproof Taped Seams: Ensures complete waterproofing.
Hooded Design: Provides additional protection against rain and wind.
100% Polyester Lining: Offers comfort and durability.
Polyurethane Coated Outer Material: Enhances water resistance and durability.
Full Length Studded Stormflap: Prevents water ingress for added protection.
Waterproof Taped Seams: Ensures complete waterproofing.
Applications
Construction sites
Roadside maintenance
Outdoor events
Warehouse operations
Roadside maintenance
Outdoor events
Warehouse operations
Additional Information
Complies with EN 343 Class 3:1 for weather protection.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 4XL
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 4XL
- UPower DANY Orange Unisex Hi Vis Jacket, 4XL
- Orbit International HVJ03R Orange Unisex Hi Vis Jacket, 4XL
- UPower CRAFTY Orange Unisex Hi Vis Bomber Jacket, 4XL
- Portwest S768 Orange Unisex Hi Vis Jacket, 4XL
- Portwest PW3 Orange Unisex Hi Vis Jacket, 4XL
- Portwest S766 Orange Unisex Hi Vis Jacket, 4XL
