Teng Tools 42 piece L Imperial, Metric Hex Key Set, Hex size 1.5 → 10 mm
- N° de stock RS:
- 222-2969
- Référence fabricant:
- TEDHT42
- Fabricant:
- Teng Tools
Sous-total (1 unité)*
182,15 €
(TVA exclue)
220,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 10 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 182,15 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 222-2969
- Référence fabricant:
- TEDHT42
- Fabricant:
- Teng Tools
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
| Marque | Teng Tools | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 42 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| End Type | Hex Ball End | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Teng Tools | ||
Unit of Measure Imperial, Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 42 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
End Type Hex Ball End | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
The Teng Tools A comprehensive 42 piece set of hex and TX keys. The set is supplied in a unique Teng Tools TC tray and can be used either on it's own or as part of the Teng Tools TC control system. The tray features a removable hinged click lock lid and dove tail joints which enable different TC trays to be locked together and used as trays in Teng Tools tool boxes and roller cabinets. The tools are held in place using the Teng Tools two colour pre-cut EVA foam which has been computer milled to house each specific tool. The top layer of the foam is black and the bottom layer is red so that as soon as a tool is taken out, the shape of the tool is clearly visible. The EVA foam is also etched with the size or description of the tool next to it's position so that if a tool is missing not only can the space be clearly seen but the missing tool can be identified quickly. (265x284x50mm).
The tray features a removable hinged click lock lid
Liens connexes
- Teng Tools 28 piece L Imperial Hex size 1.59 → 9.53 mm
- BETA Imperial Hex size 29.1 mm
- BETA Imperial Hex size 23.1 mm
- BETA Imperial Hex size 41 mm
- BETA Imperial Hex size 19.2 mm
- Teng Tools 7 piece L Metric Hex Key Set
- Teng Tools L Key Metric Hex Key Set, Hex size 1.5-10 mm
- Teng Tools 7 piece L Imperial Hex Key Set, Hex size 1.59 → 9.53 mm