RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 55 mm
- N° de stock RS:
- 287-3935
- Fabricant:
- RS PRO
Sous-total (1 sachet de 25 unités)*
21,53 €
(TVA exclue)
26,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 23 unité(s) expédiée(s) à partir du 25 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 21,53 € | 0,861 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 287-3935
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 55mm | |
| Thread | M10 | |
| Material | A2/304 Stainless Steel | |
| Standards/Approvals | DIN 933 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Hex Bolt | ||
Length 55mm | ||
Thread M10 | ||
Material A2/304 Stainless Steel | ||
Standards/Approvals DIN 933 | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
RS PRO Hex Bolt – A2/304 Stainless Steel
Advance your fastening game with this superb RS PRO hex bolt. Our innovative, fully threaded marvel will simplify your project assemblies. No more messing with nuts – it screws direct into a tapped hole, and you're good to go. Typically used in automotive to industrial equipment, the RS PRO hex bolt is the ultimate problem-solver.
The versatile hexagon head makes tightening and loosening a breeze, whether using a socket drive or spanner. The advantage of this bolt is the A2/304 stainless steel construction, and you can remove and reinsert repeatedly without the risk of damaging the threads for unparalleled flexibility on the job.
Features and Benefits
Applications
Liens connexes
- RS PRO A2/304 Stainless Steel M10 x 140 mm
- RS PRO A2/304 Stainless Steel M10 x 120 mm
- RS PRO A2/304 Stainless Steel M10 x 150 mm
- RS PRO A2/304 Stainless Steel M10 x 100 mm
- RS PRO A2/304 Stainless Steel M10 x 65 mm
- RS PRO A2/304 Stainless Steel M10 x 80 mm
- RS PRO A2/304 Stainless Steel M10 x 12 mm
- RS PRO A2/304 Stainless Steel M10 x 130 mm