RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 100 mm
- N° de stock RS:
- 800-653
- Fabricant:
- RS PRO
Visuel non contractuel
Sous-total (1 sachet de 25 unités)*
78,00 €
(TVA exclue)
94,38 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 78,00 € | 3,12 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 800-653
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 100mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Hex Setscrew | ||
Length 100mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew offers a fully threaded design Ideal for securely fastening multiple components. With a hexagon head for convenient tightening, it is crafted for reliable performance in a variety of professional applications.
Designed to connect two or more objects securely
Hexagon head allows for easy operation with a socket drive or spanner
Made from A4 stainless steel for excellent corrosion resistance
Conforms to DIN 933 specifications for assured quality
Liens connexes
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 70 mm
- RS PRO Plain Stainless Steel Metric Thread x 45 mm
- RS PRO Plain Stainless Steel Metric Thread x 80 mm
- RS PRO Plain Stainless Steel Metric Thread x 90 mm
- RS PRO Plain Stainless Steel Metric Thread x 60 mm
- RS PRO Plain Stainless Steel Metric Thread x 35 mm
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
