RND Zinc Plated Steel, Hex Bolt, M8 x 25 mm
- N° de stock RS:
- 492-227
- Référence fabricant:
- RND 610-00517
- Fabricant:
- RND
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 492-227
- Référence fabricant:
- RND 610-00517
- Fabricant:
- RND
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
| Marque | RND | |
| Material | Zinc Plated Steel | |
| Product Type | Hex Bolt | |
| Thread | M8 | |
| Length | 25 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RND | ||
Material Zinc Plated Steel | ||
Product Type Hex Bolt | ||
Thread M8 | ||
Length 25 mm | ||
- Pays d'origine :
- CN
The RND Hexagon Bolt is designed for reliability and high performance in diverse applications. Crafted from class 8.8 carbon steel, it ensures exceptional strength and durability, making it suitable for heavy duty use. The corrosion resistant trivalent blue zinc finish enhances longevity and maintains its aesthetic appeal, while being compliant with 211/65/EU standards, ensuring it meets modern environmental regulations. With precision threading adhering to DIN 933 standards, this bolt offers a secure fit for a variety of assemblies.
Manufactured from high quality class 8.8 carbon steel for excellent tensile strength
Features a trivalent blue zinc finish for enhanced corrosion resistance
Designed with precision threading in compliance with DIN 933 for a reliable connection
Environmentally friendly production adheres to RoHS standards
Suitable for a wide range of applications providing versatile usability
Engineered with no burrs or sharp edges for safe handling and installation
Liens connexes
- RND, Hex Bolt
- RS PRO Bright Zinc Plated Steel M8 x 35 mm
- RS PRO Bright Zinc Plated Steel M8 x 50 mm
- RS PRO Bright Zinc Plated Steel M8 x 100 mm
- RS PRO Bright Zinc Plated Steel M8 x 80 mm
- RS PRO Bright Zinc Plated Steel M8 x 55 mm
- RS PRO Bright Zinc Plated Steel M8 x 120 mm
- RS PRO Bright Zinc Plated Steel M8 x 140 mm