- N° de stock RS:
- 260-2985
- Fabricant:
- RS PRO
99 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
1 224,73 €
(TVA exclue)
1 481,92 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 224,73 € |
- N° de stock RS:
- 260-2985
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
RS PRO Height Measurement Tool, LCD Display, max. measurement 600 mm
Use this double-column height measurement tool any time you need to determine the height of a component. Offering exceptional levels of accuracy, it's easy to use and comes with a clearly legible digital display.
A large handwheel lets you make quick and fine adjustments, while the locking lever prevents slippage when you're measuring components. Stability is ensured by the double-column design and sturdy base. Switch between metric and imperial measurements on the easy-to-read LCD display at the push of a button. This steel height measurement tool provides an accuracy of ±0.04 mm in components up to 600 mm tall. The tungsten carbide-tipped pointer is sharpened so you can use it as a scriber to mark a specific height.
As part of the RS PRO range, this tool has been rigorously tested so you can have confidence in its reliability and accuracy. It's an ideal choice for use in quality-control inspections.
A large handwheel lets you make quick and fine adjustments, while the locking lever prevents slippage when you're measuring components. Stability is ensured by the double-column design and sturdy base. Switch between metric and imperial measurements on the easy-to-read LCD display at the push of a button. This steel height measurement tool provides an accuracy of ±0.04 mm in components up to 600 mm tall. The tungsten carbide-tipped pointer is sharpened so you can use it as a scriber to mark a specific height.
As part of the RS PRO range, this tool has been rigorously tested so you can have confidence in its reliability and accuracy. It's an ideal choice for use in quality-control inspections.
Features and Benefits
Double-column digital height measurement tool
Made from steel
Powered by SR44 battery (supplied)
LCD display
Provides measurements in both imperial and metric scales
Maximum height measurement of 600 mm
Resolution of 0.01 mm
Accuracy of ±0.04 mm
Operating temperature range of 0°C to +40°C
Made from steel
Powered by SR44 battery (supplied)
LCD display
Provides measurements in both imperial and metric scales
Maximum height measurement of 600 mm
Resolution of 0.01 mm
Accuracy of ±0.04 mm
Operating temperature range of 0°C to +40°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Maximum Measurement | 600mm |
Accuracy | 0.04 mm |
Resolution | 0.01 mm |
Imperial or Metric | Both |
Metric-Imperial Conversion | Yes |
Material | Steel |
Display Type | Digital |
Battery Type | SR44 |
Calibrated | UKAS |