- N° de stock RS:
- 204-2298
- Référence fabricant:
- 70.310.0640.0
- Fabricant:
- Wieland
30 En stock pour livraison sous 1 jour(s)
Prix L'unité (en boîte de 10)
12,905 €
(TVA exclue)
15,615 €
(TVA incluse)
Unité | Prix par unité | La Boite* |
10 + | 12,905 € | 129,05 € |
*prix conseillé |
- N° de stock RS:
- 204-2298
- Référence fabricant:
- 70.310.0640.0
- Fabricant:
- Wieland
Documentation technique
Législations et de normes
Détails du produit
The Wieland male insert plug has 6 poles plus ground, has current rating up to 16 A. It is available in grey colour.
Operating temperature range is from -40 °C to 120 °C
V0 In flammability class according to UL94
It has wire protection with protective contact
It is SA, RU and VDE approved
V0 In flammability class according to UL94
It has wire protection with protective contact
It is SA, RU and VDE approved
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Male |
Series | BAS STS |
Type | Male insert |
Mounting Type | Panel Mount |
Voltage Rating | 500 V |
Manufacturer Size Code | 6 |
Body Orientation | Straight |
Series Number | Revos BASIC |