Han E Male 16A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty Power Connector
- N° de stock RS:
- 741-7786
- Référence fabricant:
- 09330006118
- Fabricant:
- HARTING
100 En stock, livraison sous 1 jour(s) (stock Europe)
250 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix L'unité (en paquet de 50)
4,443 €
(TVA exclue)
5,376 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
50 + | 4,443 € | 222,15 € |
*prix conseillé |
- N° de stock RS:
- 741-7786
- Référence fabricant:
- 09330006118
- Fabricant:
- HARTING
Documentation technique
Législations et de normes
Détails du produit
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Note
Han-Com® inserts have mixed power and signal formats. A typical identifier is 4//2 which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Spécifications
Attribut | Valeur |
---|---|
Series | Han E |
Accessory Type | Crimp Contact |
For Use With | Heavy Duty Power Connector |
Range | Han Coax, Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid |
Voltage Rating | 830 V |
Current Rating | 16A |
Minimum Wire Size mm² | 1mm² |
Gender | Male |
Maximum Wire Size mm² | 1mm² |
Termination Method | Crimp |
- N° de stock RS:
- 741-7786
- Référence fabricant:
- 09330006118
- Fabricant:
- HARTING