HARTING Protective Cover, Han F+B Series 1 Way, For Use With Housing Bulkhead Mounting
- N° de stock RS:
- 885-6078
- Référence fabricant:
- 09155035401
- Fabricant:
- HARTING
Offre groupée disponible
Sous-total (1 unité)*
6,43 €
(TVA exclue)
7,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 26 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 6,43 € |
| 10 - 24 | 6,25 € |
| 25 + | 6,08 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 885-6078
- Référence fabricant:
- 09155035401
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Product Type | Protective Cover | |
| Gender | Male | |
| Accessory Type | Protective Cover | |
| Current | 16A | |
| Size | 10B | |
| Cable Entry Angle | Top | |
| Colour | Black | |
| Voltage | 250V | |
| Number of Contacts | 1 | |
| Series | Han F+B | |
| For Use With | Housing Bulkhead Mounting | |
| Material | Polypropylene | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Protective Cover | ||
Gender Male | ||
Accessory Type Protective Cover | ||
Current 16A | ||
Size 10B | ||
Cable Entry Angle Top | ||
Colour Black | ||
Voltage 250V | ||
Number of Contacts 1 | ||
Series Han F+B | ||
For Use With Housing Bulkhead Mounting | ||
Material Polypropylene | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
- Pays d'origine :
- DE
Harting Han F+B Series Protective Cover, 10B size, Heavy Duty Inserts Type - 09155035401
This protective cover from Harting is designed for heavy-duty applications, specifically suited for housing bulkhead mounting. This durable accessory provides reliable protection for electrical connectors, ensuring optimal performance in challenging industrial environments. Crafted from robust materials, it guarantees a high degree of durability, making it suitable for a variety of uses.
Features & Benefits
• Tailored for the Han F+B series connectors
• IP67 / IP69 rating ensures protection against dust and water
• Limiting temperatures of -40 °C to +125 °C for versatile use
• Constructed with FDA 21 compliant materials for food industry safety
• Easy to clean design for harsh industrial conditions
• Integrates with a suitable strain relief to withstand mechanical stress
Applications
• Used for connecting machinery in food processing
• Applicable in bottling plants for secure connections
• Ideal for packaging machines requiring high cleaning cycles
• Suitable for interfaces within splash zones to prevent damage
• Designed for environments needing resistance to chemical exposure
What materials are used in the construction of this accessory?
The protective cover is made from polypropylene (PP) for the hood and EPDM/TPE for the seal, ensuring durability and resistance to harsh conditions.
How does the cover enhance safety in electrical connections?
It features a design that offers a high degree of protection against dust and water ingress, coupled with a robust construction that withstands harsh environmental conditions.
What is the recommended cleaning method for this product?
For optimal maintenance, high-pressure cleaning is advised with a safe distance of over 30 cm to prevent any mechanical damage to the cover's exterior.
How can compatibility with other connectors be assured?
The protective cover is specifically designed for use with Harting connectors, ensuring secure fitment and reliable operation in industrial applications.
What temperature range can this cover withstand?
It is rated for operation in environments ranging from -40 °C to +125 °C, making it suitable for diverse industrial applications.
Liens connexes
- HARTING Protective Cover For Use With Housing Bulkhead Mounting
- HARTING Protective Cover For Use With Bulkhead Mounted Housings
- HARTING Protective Cover For Use With Bulkhead Mounted Housing
- HARTING Protective Cover For Use With Bulkhead Housing
- HARTING Protective Cover For Use With Bulkhead Mounted Housings
- HARTING Protective Cover, Han B Series
- HARTING Protective Cover For Use With Hood
- HARTING Han B Range Housing (Bulkhead Mounting) 1, 48B