HARTING Reduction Sealing Insert, Han Eco Series Thread Size M40, For Use With Han Eco
- N° de stock RS:
- 843-8721
- Référence fabricant:
- 19410005142
- Fabricant:
- HARTING
Sous-total (1 unité)*
7,11 €
(TVA exclue)
8,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 999 999 995 unité(s) expédiée(s) à partir du 29 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 7,11 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 843-8721
- Référence fabricant:
- 19410005142
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Accessory Type | Reduction Sealing Insert | |
| Series | Han Eco | |
| For Use With | Han Eco | |
| Thread Size | M40 | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Accessory Type Reduction Sealing Insert | ||
Series Han Eco | ||
For Use With Han Eco | ||
Thread Size M40 | ||
- Pays d'origine :
- DE
Han Eco Hoods and Housings
Han-Eco® is a new series of hoods and housings made of thermoplastic material.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
Weight reduction combined with mechanical strength
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Note
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Liens connexes
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han Eco Heavy Duty Power Connector Housing Top Entry
- HARTING Han-Eco Heavy Duty Power Connector Hood Side Entry
- Harting Han-Eco Heavy Duty Power Connector Hood Top Entry
- HARTING Han Eco Heavy Duty Power Connector Housing Side Entry